PolarHT MOSFET Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
IXYS MOSFET Modules IXTT140N10P TRL Non-Stocked Lead-Time 39 Weeks
Min.: 400
Mult.: 400
Reel: 400

Si SMD/SMT TO-268-3 N-Channel 100 V 140 A 11 mOhms - 20 V, + 20 V 3 V - 55 C + 175 C 600 W Reel
IXYS MOSFET Modules IXTT96N20P TRL Non-Stocked Lead-Time 39 Weeks
Min.: 400
Mult.: 400
Reel: 400

Si SMD/SMT TO-268-3 N-Channel 200 V 96 A 24 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 600 W Reel