HyperFET MOSFET Modules

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules 1KV 24A 207In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 24 A 390 mOhms - 20 V, + 20 V - 55 C + 150 C 568 W HiPerFET Tube
IXYS MOSFET Modules 70V 200A 202In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 70 V 200 A 6 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
IXYS MOSFET Modules 500V 80A 185In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 80 A 55 mOhms - 20 V, + 20 V - 55 C + 150 C 780 W HiPerFET Tube
IXYS MOSFET Modules 500V 48A
1 021Expected 13/05/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 48 A 100 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
IXYS MOSFET Modules 200V 180A Non-Stocked Lead-Time 48 Weeks
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 180 A 6 mOhms - 20 V, + 20 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules 1KV 36A Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 36 A 240 mOhms - 20 V, + 20 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules 55 Amps 500V 0.08 Rds Non-Stocked Lead-Time 30 Weeks
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 55 A 90 mOhms - 20 V, + 20 V - 55 C + 150 C 625 W HiPerFET Tube
IXYS MOSFET Modules 180 Amps 200V 0.01 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount ISOPLUS227-4 N-Channel 1 Channel 200 V 158 A 12 mOhms - 20 V, + 20 V - 55 C + 150 C 500 W IXFE180N20 Tube
IXYS MOSFET Modules 22 Amps 1000V 0.39 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount ISOPLUS227-4 N-Channel 1 Channel 1 kV 22 A 390 mOhms - 20 V, + 20 V - 55 C + 150 C 500 W IXFE24N100 Tube
IXYS MOSFET Modules 34 Amps 900V 0.22 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount ISOPLUS227-4 N-Channel 1 Channel 900 V 34 A 220 mOhms - 20 V, + 20 V - 40 C + 150 C 580 W IXFE39N90 Tube
IXYS MOSFET Modules 44 Amps 500V 0.12 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount ISOPLUS227-4 N-Channel 1 Channel 500 V 39 A 120 mOhms - 20 V, + 20 V - 40 C + 150 C 400 W IXFE44N50Q Tube
IXYS MOSFET Modules 41 Amps 600V 0.13 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount ISOPLUS227-4 N-Channel 1 Channel 600 V 41 A 130 mOhms - 20 V, + 20 V - 55 C + 150 C 500 W IXFE44N60 Tube
IXYS MOSFET Modules 41 Amps 500V 0.11 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount ISOPLUS227-4 N-Channel 1 Channel 500 V 41 A 110 mOhms - 20 V, + 20 V - 40 C + 150 C 400 W IXFE48N50Q Tube
IXYS MOSFET Modules 52 Amps 500V 0.08 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount ISOPLUS227-4 N-Channel 1 Channel 500 V 47 A 90 mOhms - 20 V, + 20 V - 40 C + 150 C 500 W IXFE55N50 Tube
IXYS MOSFET Modules 72 Amps 500V 0.055 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount ISOPLUS227-4 N-Channel 1 Channel 500 V 72 A 55 mOhms - 20 V, + 20 V - 40 C + 150 C 580 W IXFE80N50 Tube
IXYS MOSFET Modules 200V 106A Non-Stocked
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 106 A 20 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
IXYS MOSFET Modules 200V 120A Non-Stocked
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 120 A 17 mOhms - 20 V, + 20 V - 55 C + 150 C 600 W HiPerFET Tube
IXYS MOSFET Modules 20 Amps 1200 V 0.75 Ohms Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 20 A 750 mOhms - 30 V, + 30 V - 55 C + 150 C 780 W IXFN20N120 Tube
IXYS MOSFET Modules 230 Amps 100V 0.006 Rds Non-Stocked Lead-Time 44 Weeks
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 230 A 6.5 mOhms - 20 V, + 20 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules 23 Amps 1000V 0.43 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 24 A 390 mOhms - 20 V, + 20 V - 55 C + 150 C 568 W IXFN23N100 Tube
IXYS MOSFET Modules 25 Amps 900V 0.33 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 900 V 25 A 330 mOhms - 20 V, + 20 V - 55 C + 150 C 600 W IXFN25N90 Tube
IXYS MOSFET Modules 800V 27A Non-Stocked
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 27 A 300 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
IXYS MOSFET Modules 280 Amps 85V 0.0044 Rds Non-Stocked
Min.: 300
Mult.: 300

Si Screw Mount SOT-227-4 N-Channel 1 Channel 85 V 280 A 4.4 mOhms - 20 V, + 20 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules 340 Amps 60V 0.003 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 60 V 340 A 3 mOhms - 20 V, + 20 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules 34 Amps 800V 0.24 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 34 A 240 mOhms - 20 V, + 20 V - 55 C + 150 C 600 W HiPerFET Tube