MOSFET Modules

 MOSFET Modules
MOSFET Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many MOSFET Modules manufacturers including Infineon, IXYS, Microchip, onsemi, Vishay & more. Please view our large selection of MOSFET Modules below.
Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules 140 Amps 300V 0.024 Ohm Rds 125In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 115 A 24 mOhms - 20 V, + 20 V - 55 C + 150 C 700 W IXFN140N30 Tube
IXYS MOSFET Modules 155A 250V 261In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 250 V 168 A 12.9 mOhms - 20 V, + 20 V 3 V - 55 C + 150 C 900 W IXFN180N25 Tube
IXYS MOSFET Modules 200 Amps 100V 0.0075 Rds 444In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 200 A 7.5 mOhms - 20 V, + 20 V - 55 C + 175 C 680 W IXFN200N10 Tube
IXYS MOSFET Modules 1KV 24A 208In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 24 A 390 mOhms - 20 V, + 20 V - 55 C + 150 C 568 W HiPerFET Tube
IXYS MOSFET Modules TRENCH HIPERFET PWR MOSFET 100V 420A 538In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 420 A 2.3 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 1.07 mW IXFN420N10 Tube
IXYS MOSFET Modules 44 Amps 1000V 0.22 Rds 246In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 37 A 220 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 890 W IXFN44N100 Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/38A 147In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 38 A 220 mOhms - 30 V, + 30 V + 150 C 960 W IXFN44N100 Tube
IXYS MOSFET Modules 600V 48A 197In Stock
1 380On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 625 W IXFN48N60 Tube
IXYS MOSFET Modules 500V 80A 190In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 80 A 55 mOhms - 20 V, + 20 V - 55 C + 150 C 780 W HiPerFET Tube
IXYS MOSFET Modules 500V 66A 436In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 66 A 65 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/63A 203In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 63 A 65 mOhms - 30 V, + 30 V - 55 C + 150 C 780 W HiPerFET Tube
IXYS MOSFET Modules DIODE Id82 BVdass600 196In Stock
280Expected 07/05/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 72 A 75 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.04 kW IXFN82N60 Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 600V/66A 244In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 66 A 75 mOhms - 30 V, + 30 V 960 W IXFN82N60 Tube
IXYS MOSFET Modules 100Amps 200V 268In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 100 A 24 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 735 W IXTN110N20 Tube
IXYS MOSFET Modules -170.0 Amps -100V 0.012 Rds 385In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 - 30 V, + 30 V - 55 C + 150 C IXTN170P10 Tube
IXYS MOSFET Modules Linear L2 Pwr MOSFET w/Extended FBSOA 302In Stock
300Expected 10/04/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 178 A 11 mOhms - 20 V, + 20 V - 55 C + 150 C 830 W IXTN200N10 Tube
IXYS MOSFET Modules SOT227 N-CH 75V 225A 328In Stock
70Expected 10/08/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 75 V 225 A 7 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 735 W Tube
IXYS MOSFET Modules -40.0 Amps -500V 0.230 Rds 245In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 P-Channel 1 Channel 500 V 40 A 230 mOhms - 20 V, + 20 V 2 V - 55 C + 150 C 890 W IXTN40P50 Tube
IXYS MOSFET Modules IXTY01N100D TRL 1 739In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si Through Hole TO-252-3 N-Channel 1 kV 400 mA 80 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET Modules 300A SiC Power Module 3In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 300 A - 6 V, + 22 V 2.7 V - 40 C + 150 C 1.875 kW BSMx Bulk
onsemi MOSFET Modules 50KW GENII 1200V 80MOHM S 37In Stock
Min.: 1
Mult.: 1

SiC NXH80B120MNQ0 Tray

onsemi MOSFET Modules PIM F1 SIC HALFBRIDGE 1200V 10MOHM(NI-PLATED) 23In Stock
Min.: 1
Mult.: 1
SiC NXH010P120MNF1 Tray

onsemi MOSFET Modules PIM F1 SIC FULL BRIDGE 1200V 40MOHM 28In Stock
Min.: 1
Mult.: 1

SiC NXH040F120MNF1 Tray
SemiQ MOSFET Modules SiC 1200V 80mO MOSFET SOT-227 7In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1.2 kV 30 A 77 mOhms - 10 V, + 25 V 2 V - 55 C + 175 C 142 W Tube
Wolfspeed MOSFET Modules 1B 6pack 33.8mm 35In Stock
Min.: 1
Mult.: 1
No
SiC Screw Mount N-Channel 1.2 kV 53 A 21 mOhms - 4 V, + 15 V 1.8 V - 40 C + 150 C 10 mW WolfPACK Tray