ACST1235-8FP

STMicroelectronics
511-ACST1235-8FP
ACST1235-8FP

Mfr.:

Description:
Triacs 12 A 800 V Over-voltage protected AC switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 660

Stock:
1 660 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,01 € 10,10 €
0,894 € 89,40 €
0,718 € 359,00 €
0,645 € 645,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACST1235-8FP
TO-220AB
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

ACST12xx / ACST10xx Triac Switches

STMicroelectronics ACST12xx and ACST10xx triacs belong to the ACS™ / ACST power switch family built with application-specific discrete technology. ACST12xx and ACST10xx overvoltage protected AC switches are triacs with overvoltage crowbar technology. STMicroelectronics ACST12xx and ACST10xx triacs embed a triac structure and a high voltage clamping device able to absorb the inductive turn-off energy and withstand line transients such as those described in the IEC 61000-4-5 standard. The ACST1210-7 and ACST1010-7 need a low gate current to be activated and still provides a high electrical noise immunity complying with the IEC 61000-4-4 standard. The ACST1235-7 and ACST1035-7 offer an extremely high static dV/dT immunity of 2 kV/µs minimum.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.