Triacs

 Triacs
Triacs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many triac manufacturers including Littelfuse, STMicroelectronics, WeEn Semiconductors & more. Please view our large selection of triacs below.
Results: 2 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs 12A 50mA 800V IGT 3 QUAD INTERNL ISLTD 905In Stock
Min.: 1
Mult.: 1
BTA12-50MA 105 A 800 V 5 uA 1.55 V 50 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs ISO TO220 25A 35mA TRIAC 984In Stock
Min.: 1
Mult.: 1

BTA25-35MA 25 A 250 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 3 422In Stock
Min.: 1
Mult.: 1

16 A 150 A 800 V 100 uA 1.3 V 25 mA 1.5 V 10 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs BTA330B-800BT/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD 8 295In Stock
Min.: 1
Mult.: 1
Reel: 800

30 A 270 A 800 V 10 uA 1.2 V 75 mA 900 mV 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A Sensing 5-5-5-5mA 1 796In Stock
Min.: 1
Mult.: 1

Lxx04xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 15A 50-50-50mA 1 207In Stock
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 600 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 25A 80-80-80mA 1 054In Stock
Min.: 1
Mult.: 1
Qxx25xx 10 uA 1.8 V TO-220-2 Tube
WeEn Semiconductors Triacs AC THYRISTOR PWR SW 9 608In Stock
Min.: 1
Mult.: 1

800 mA 8.8 A 600 V 2 uA 1.3 V 20 mA 900 mV 5 mA + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacs 600V 8.8A 4-Pin 3 QUADRANT TRIACS 16 408In Stock
Min.: 1
Mult.: 1
Reel: 4 000

800 mA 8.8 A 600 V 2 uA 1.3 V 20 mA 900 mV 5 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 6 909In Stock
Min.: 1
Mult.: 1
Reel: 2 500
4 A 27 A 600 V 100 uA 1.4 V 15 mA 700 mV 30 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 5 182In Stock
Min.: 1
Mult.: 1
Reel: 800

8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 17 461In Stock
Min.: 1
Mult.: 1
Reel: 800
16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 11 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL 3Q TRIAC 4 147In Stock
Min.: 1
Mult.: 1

8 A 71 A 800 V 100 uA 1.3 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs RAIL TRIAC 5 974In Stock
Min.: 1
Mult.: 1
8 A 71 A 800 V 100 uA 1.3 V 12 mA 700 mV 10 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs TAPE13 3Q TRIAC 5 765In Stock
Min.: 1
Mult.: 1
Reel: 800

25 A 208 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 16A +150C 4 750In Stock
Min.: 1
Mult.: 1

16 A 150 A 600 V 100 uA 1.3 V 15 mA 800 mV 10 mA + 150 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 5 133In Stock
Min.: 1
Mult.: 1

16 A 150 A 800 V 100 uA 1.3 V 35 mA 800 mV 35 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs BTA440Z-800BT/II TO3P/STANDARD 2 058In Stock
Min.: 1
Mult.: 1

40 A 440 A 800 V 1.5 V 80 mA 800 mV 50 mA - 40 C + 150 C Through Hole SOT-1292-3
WeEn Semiconductors Triacs 600V 1A 18 090In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1 A 8.5 A 600 V 500 uA 1.3 V 7 mA 1 V 5 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 800V 1A 20 548In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1 A 8.5 A 800 V 500 uA 1.3 V 10 mA 1 V 10 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 16A 50mA 800V IGT 3 QUAD 3 337In Stock
Min.: 1
Mult.: 1

BTB16-50MA 170 A 800 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs Triacs 1 999In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MAC8N 80 A 800 V 10 uA 1.6 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 400V 6A 25-25-25mA 1 502In Stock
Min.: 1
Mult.: 1

Qxx06xx 50 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 12A 50-50-50 mA 1 480In Stock
Min.: 1
Mult.: 1
Qxx12xHx 12 A 100 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 30A ALTNSTR ISO 50-50-50 mA TO220 3 740In Stock
Min.: 1
Mult.: 1

Qxx30xHx 10 uA 1.4 V TO-220-2 Tube