STMicroelectronics STripFET F8 Series MOSFETs

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs Automotive N-channel 100 V, 3.2 mOhm max., 154 A STripFET F8 Power MOSFET 2 330In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 100 V 158 A 3.2 mOhms - 20 V, 20 V 4 V 90 nC - 55 C + 175 C 167 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFETs N-Channel Enhancement Mode Standard Level 100V, 4.6mohm max, 125A STripFET F8 5 388In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 125 A 4.6 mOhms - 20 V, 20 V 2 V 56 nC - 55 C + 175 C 150 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel enhancement mode logic level 40V 0.8mOhm 360A STripFET F8 Power MOSFET 4 585In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT N-Channel 1 Channel 40 V 360 A 800 uOhms - 20 V, 20 V 2 V 43 nC - 55 C + 175 C 188 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive N-channel 40 V, 0.48 mOhm max., 672 A STripFET F8 Power MOSFET 496In Stock
2 000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFETs Automotive N-Channel 40V, 2.6mOhm max, 154A STripFET F8 Power MOSFET 3 051In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 40 V 154 A 2.6 mOhms - 20 V, 20 V 4 V 28 nC - 55 C + 175 C 111 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Channel Enhancement Mode 40V, 1.1mohm max, 290 STripFET F8 Power MOSFET 5 946In Stock
Min.: 1
Mult.: 1
Reel: 3 000

N-Channel 290 A 1.1 mOhms Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Channel Enhancement Mode 100V, 3.2mOhm max, 158A STripFET F8 Power MOSFET 2 940In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 100 V 158 A 3.2 mOhms - 20 V, 20 V 4 V 90 nC - 55 C + 175 C 167 W Enhancement STripFET Reel, Cut Tape

STMicroelectronics MOSFETs N-channel logic level 40 V, 1.0 mOhm max., 304 A, STripFET F8 Power MOSFET 2 767In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 40 V 304 A 1 mOhms - 20 V, 20 V 2 V 70 nC - 55 C + 175 C 167 W Enhancement Reel, Cut Tape


STMicroelectronics MOSFETs Automotive N-Channel 40 V, 0.85 mOhm max., 350A STripFET F8 Power MOSFET 2 534In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 40 V 373 A 1.1 mOhms - 16 V, 16 V 2 V 95 nC - 55 C + 175 C 188 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V Logic Level, 0.55 mOhm STripFET F8 Power MOSFET 3 978In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si N-Channel AEC-Q101 STripFET Reel, Cut Tape, MouseReel


STMicroelectronics MOSFETs Automotive N-Channel Enhancement Mode Logic Level 40V, 1mOhm, 305A STripFET F8 401In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 40 V 304 A 1 mOhms - 16 V, 16 V 2 V 70 nC - 55 C + 175 C 167 W Enhancement AEC-Q101 Reel, Cut Tape


STMicroelectronics MOSFETs Automotive N-channel 100 V, 4.6 mOhms max., 125 A STripFET F8 Power MOSFET
6 000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 100 V 125 A 4.6 mOhms - 20 V, 20 V 4 V 56 nC - 55 C + 175 C 150 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Channel Enhancement Mode 40V, 1.1mohm 290A Automotive STripFET F8 Power MOSFET
3 000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT PowerFLAT-8 N-Channel 290 A 1.1 mOhms Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel logic level 40 V, 2.7 mOhm max., 103 A STripFET F8 Power MOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape
STMicroelectronics MOSFETs N-channel logic level 40 V, 2.3 mOhm max., 124 A STripFET F8 Power MOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 3 000
Reel, Cut Tape
STMicroelectronics MOSFETs N-channel logic level 40 V, 2.6 mOhm max, 144 A STripFET F8 Power MOSFET Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
Reel
STMicroelectronics MOSFETs N-channel 40V, 2.6 mOhm max., 154 A STripFET F8 Power MOSFET Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
Reel
STMicroelectronics MOSFETs N-Channel Enhancement Mode 40V Logic level 2.2mOhm 167A STripFET F8 Power MOSFET Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 40 V 167 A 3.2 mOhms - 20 V, 20 V 2 V 34.5 nC - 55 C + 175 C 111 W Enhancement STripFET Reel
STMicroelectronics MOSFETs Automotive-grade N-channel logic level 40V 2.2 mOhm 167A STripFET F8 PowerMOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 40 V 167 A 3.2 mOhms - 16 V, 16 V 2 V 34.5 nC - 55 C + 175 C 111 W Enhancement AEC-Q101 STripFET Reel
STMicroelectronics MOSFETs N- channel 40 V, 1.7 mOhm max., 203 A STripFET F8 Power MOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 40 V, 0.85 mOhm max., 350 A STripFET F8 Power MOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 40 V 360 A 1.15 mOhms - 20 V, 20 V 2 V 96 nC - 55 C + 175 C 188 W Enhancement Reel
STMicroelectronics STL145N4LF8AG
STMicroelectronics MOSFETs Automotive N-channel logic level 40 V, 2.6 mOhm 141 A STripFET F8 Power MOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

AEC-Q101 Reel, Cut Tape