IXTQ30N50 Series MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
IXYS MOSFETs 30 Amps 500V Non-Stocked
Min.: 1
Mult.: 1

Si Through Hole TO-3P-3 N-Channel 1 Channel 500 V 30 A 200 mOhms Tube
IXYS MOSFETs LINEAR L2 SERIES MOSFET 500V 30A Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 30

Si Through Hole TO-3P-3 N-Channel 1 Channel 500 V 30 A 200 mOhms - 20 V, 20 V 4.5 V 240 nC - 55 C + 150 C 400 W Enhancement Linear L2 Tube
IXYS MOSFETs 30.0 Amps 500 V 0.2 Ohm Rds Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 30

Si Through Hole TO-3P-3 N-Channel 1 Channel 500 V 30 A 165 mOhms - 30 V, 30 V 5 V 70 nC - 55 C + 150 C 460 W Enhancement PolarHV Tube