JFETs

 JFETs
JFETs are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many JFET manufacturers including Central Semi, InterFET, Linear Integrated Systems, Microchip, onsemi, Qorvo, Toshiba & more. Please view our large selection of JFETs below.
Results: 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 161In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual 40 V - 40 V 6 mV 6.5 mA 2 mA 400 mW - 55 C + 150 C LSK389 Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 140In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-52-3 N-Channel Single 10 V - 25 V - 6 V 60 mA 1 nA 500 mW (1/2 W) U308 Bulk

Central Semiconductor JFETs N-Ch JFET 40Vgd 40Vgs 40Vds 350mW 5 610In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT SOT-23-3 N-Channel Single 40 V 40 V 10 V 150 mA 50 mA 30 Ohms 350 mW - 65 C + 150 C CMPF4391 Reel, Cut Tape
Linear Integrated Systems JFETs Low Noise, Low Capacitance, Monolithic Dual, N-Channel JFET 465In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual 60 V - 60 V 8 mV 5.5 mA 2 mA 500 mW - 55 C + 150 C LSK489 Bulk
InterFET JFETs JFET N-Channel -30V Low Noise 150In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 15 V - 30 V - 4 V 80 mA 500 pA 60 Ohms 1.8 W 2N486 Bulk
Central Semiconductor 2N4416A PBFREE
Central Semiconductor JFETs N-Ch 35Vgd 35Vgs 35Vds 10mA 300mW 1 929In Stock
Min.: 1
Mult.: 1

Si N-Channel Bulk
Central Semiconductor PN4393 PBFREE
Central Semiconductor JFETs 40Vgd N-Ch JFET 100 Rdson 625mW 3 711In Stock
Min.: 1
Mult.: 1

Si N-Channel Bulk
Central Semiconductor JFETs 8V,10mA,360mW Through-Hole JFET N Channel 1 050In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Si Through Hole TO-92-3 N-Channel Reel, Cut Tape
Linear Integrated Systems JFETs Low Noise, Low Capacitance, Monolithic Dual, N-Channel JFET 86In Stock
300Expected 02/03/2026
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual 60 V - 60 V 8 mV 5.5 mA 2 mA 500 mW - 55 C + 150 C LSK489 Cut Tape
Central Semiconductor 2N4093 PBFREE
Central Semiconductor JFETs . . 972In Stock
Min.: 1
Mult.: 1

Si N-Channel Bulk
Central Semiconductor JFETs 8V,10mA,360mW Through-Hole JFET N Channel 506In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Si Through Hole TO-92-3 N-Channel Ammo Pack
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 76In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 85In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Linear Integrated Systems JFETs Low Noise, Low Capacitance, Monolithic Dual, N-Channel JFET 121In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual 60 V - 60 V 8 mV 5 mA 2 mA 500 mW - 55 C + 150 C LSK489 Cut Tape

Central Semiconductor JFETs N-Ch JFET 40Vgd 40Vgs 40Vds 350mW 5 623In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT SOT-23-3 N-Channel Single 30 mA 200 nA 100 Ohms 350 mW - 65 C + 150 C CMPF4 Reel, Cut Tape, MouseReel
Linear Integrated Systems JFETs High Gain, Single N-Channel JFET Amplifier 152In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 40 V - 40 V - 2 V 12 mA 2 mA 400 mW - 55 C + 150 C LSBF510 NPoS Cut Tape
Linear Integrated Systems JFETs Low Noise & Capacitance, High Input Impedance, N-Channel JFET 93In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 40 V - 40 V - 2 V 30 mA 2 mA 400 mW - 55 C + 150 C LSK170 Cut Tape
Central Semiconductor CMPF5485 TR PBFREE
Central Semiconductor JFETs N-Channel Silicon JFET 15 328In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SOT-23 N-Channel Reel, Cut Tape, MouseReel
Linear Integrated Systems JFETs Low Noise & Capacitance, High Input Impedance, N-Channel JFET 46In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 40 V - 40 V - 2 V 20 mA 2 mA 400 mW - 55 C + 150 C LSK170 Cut Tape
Linear Integrated Systems JFETs Low Noise, Low Capacitance, Monolithic Dual, N-Channel JFET 72In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual 60 V - 60 V 8 mV 11.5 mA 2 mA 500 mW - 55 C + 150 C LSK489 Cut Tape
Central Semiconductor JFETs 8V,10mA,360mW Through-Hole JFET N Channel 381In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Bulk
Linear Integrated Systems JFETs Low Noise & Capacitance, High Input Impedance, N-Channel JFET 147In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 40 V - 40 V - 2 V 6.5 mA 2 mA 400 mW - 55 C + 150 C LSK170 Cut Tape
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 137In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 12 mA 2 mA 400 mW - 55 C + 150 C LSK389 Cut Tape
Microchip Technology JFETs JFET 15In Stock
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 P-Channel Single 30 V 750 mV to 6 V - 1 mA to - 5 mA 300 mW - 65 C + 200 C Bulk
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 100In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape