MOSFET Modules

Results: 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology APT8030JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 800 V 30 Ohm SOT-227 74In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 25 A 300 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology APTM100UM65SAG
Microchip Technology MOSFET Modules PM-MOSFET-7-SP6C 15In Stock
Min.: 1
Mult.: 1

Si Screw Mount SP6 N-Channel 1 kV 145 A 78 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 3.25 kW Tube
SemiQ MOSFET Modules 1200V SiC COPACK Power Module 5In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1.2 kV 57 A 52 mOhms - 25 V, + 25 V 4 V - 55 C + 175 C 242 W Tube
Microchip Technology MOSFET Modules MOSFET MOS5 400 V 35 mOhm SOT-227 1In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 400 V 93 A 35 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules MOSFET MOS5 400 V 70 mOhm SOT-227 23In Stock
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 Tube
IXYS MOSFET Modules 600V 90A 0.056Ohm PolarP3 Power MOSFET 5In Stock
650On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 90 A 56 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 1.5 mW IXFN110N60 Tube
IXYS MOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET 155In Stock
300Expected 14/08/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 112 A 39 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.5 kW IXFN132N50 Tube
IXYS MOSFET Modules 650V/145A Ultra Junction X2-Class 21In Stock
436On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 650 V 145 A 17 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.04 mW 650V Ultra Junction X2 Tube
IXYS MOSFET Modules TRENCH HIPERFET PWR MOSFET 300V 130A 14In Stock
300Expected 18/08/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 130 A 19 mOhms - 20 V, + 20 V 5 V - 55 C + 150 C 900 W IXFN160N30 Tube
IXYS MOSFET Modules 200V 1.99mohm 500A Ultra Junction X4-Class Power MOSFET in SOT-227B 2In Stock
555On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B-4 N-Channel 1 Channel 200 V 1.1 kA 1.99 mOhms - 30 V, + 30 V 4.5 V - 55 C + 175 C 1.15 kW X4-Class Tube
IXYS MOSFET Modules IXTT11P50 TRL 324In Stock
Min.: 1
Mult.: 1
Reel: 400

Si SMD/SMT TO-268-3 P-Channel - 500 V - 11 A 750 mOhms - 20 V, + 20 V - 5 V - 55 C + 150 C 300 W Reel, Cut Tape
onsemi MOSFET Modules APM16 CAA H-BRIDGE SF3 42In Stock
Min.: 1
Mult.: 1

Si Through Hole APMCA-B16-16 - 20 V, + 20 V - 40 C + 125 C 135 W FAM65HR51DS2 Tube

onsemi MOSFET Modules PIM F1 SIC HALFBRIDGE 1200V 10MOHM(NI-PLATED) 23In Stock
Min.: 1
Mult.: 1
SiC NXH010P120MNF1 Tray

onsemi MOSFET Modules PIM F1 SIC FULL BRIDGE 1200V 20MOHM 28In Stock
Min.: 1
Mult.: 1

SiC NXH020F120MNF1 Tray

onsemi MOSFET Modules PIM F1 SIC FULL BRIDGE 1200V 40MOHM 28In Stock
Min.: 1
Mult.: 1

SiC NXH040F120MNF1 Tray
Microchip Technology APT10M11JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 100 V 11 mOhm SOT-227 10In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 100 V 144 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology APT5010B2FLLG
Microchip Technology MOSFET Modules FREDFET MOS7 500 V 10 Ohm TO-247 MAX 3In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APT5010JVR
Microchip Technology MOSFET Modules MOSFET MOS5 500 V 10 Ohm SOT-227 15In Stock
100Expected 16/03/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 44 A 100 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology APT50M50JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 500 V 50 mOhm SOT-227 20In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 500 V 77 A 50 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology APT50M85JVR
Microchip Technology MOSFET Modules MOSFET MOS5 500 V 85 mOhm SOT-227 20In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 50 A 85 mOhms - 30 V, + 30 V - 55 C + 150 C 500 W Tube
Microchip Technology APTM50AM24SG
Microchip Technology MOSFET Modules PM-MOSFET-7-SP6C 2In Stock
Min.: 1
Mult.: 1

Si Tube
Microchip Technology 2ASC-12A2HP
Microchip Technology MOSFET Modules Dual-Channel Augmented Core 2 - 1200V 7In Stock
Min.: 1
Mult.: 1

SiC Through Hole - 5 V, + 21 V - 40 C + 85 C
IXYS MMIX1F210N30P3
IXYS MOSFET Modules SMPD 300V 108A N-CH POLAR3 260In Stock
Min.: 1
Mult.: 1

Si SMD/SMT N-Channel 300 V 108 A 16 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 520 W HiPerFET Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-5-SP3F 8In Stock
Min.: 1
Mult.: 1

Si Screw Mount SP-32 N-Channel 1 Channel 100 V 70 A 19 mOhms - 30 V, + 30 V 2 V - 40 C + 150 C 208 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F 3In Stock
Min.: 1
Mult.: 1

SiC