MOSFET Modules

Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology APTM50HM65FT3G
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-7-SP3F 8In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 40 C + 125 C APTM50HM65FT Tube
Wolfspeed MOSFET Modules SiC Module, 3.5mohm, 1200V, DM4, Half-Bridge, Industrial 76In Stock
9Expected 22/05/2026
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 2 Channel 1.2 kV 383 A 4.6 mOhms - 4 V, + 15 V 3.6 V - 40 C + 175 C 980 W
Infineon Technologies MOSFET Modules XHP HV
4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2.4 mOhms - 10 V, + 23 V 3.45 V - 40 C + 175 C XHP 2 Tray
Infineon Technologies MOSFET Modules XHP HV
8In Stock
Min.: 1
Mult.: 1

Si Screw Mount N-Channel 3.3 kV 720 A 3.1 mOhms - 7 V, + 20 V 3.45 V - 40 C + 175 C XHP 2 Tray
Infineon Technologies MOSFET Modules XHP HV
11In Stock
Min.: 1
Mult.: 1

SiC Screw Mount XHP 2 N-Channel 3.3 kV 500 A 4.8 mOhms - 7 V, + 20 V 4.3 V 20 mW XHP 2 Tray
IXYS MOSFET Modules 200V 3mohm 340A Ultra Junction X4-Class Power MOSFET in SOT-227B 328In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B-4 N-Channel 1 Channel 200 V 1.1 kA 3 mOhms - 30 V, + 30 V 4.5 V - 55 C + 175 C 830 W X4-Class Tube
Wolfspeed MOSFET Modules SiC, Module, 525A, 1200V, 53mm, XM3, Pin Fin, Half-Bridge, Industrial 13In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 1.2 kV 450 A 3.4 mOhms - 4 V, + 15 V 3.6 V - 40 C + 175 C 1.034 kW
SemiQ MOSFET Modules 1200V, 3mohm, 625A SiC MOSFET Half Bridge Module 10In Stock
Min.: 1
Mult.: 1

SiC Screw Mount S3 N-Channel 2 Channel 1.2 kV 625 A 5.5 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 2.113 kW GCMX Bulk
STMicroelectronics MOSFET Modules ACEPACK 2 power module triple boost 650V 49 mOhm half-bridge 23.5mOhm SiC MOSFET 36In Stock
Min.: 1
Mult.: 1

Press Fit ACEPACK 650 V 28 A 72 mOhms - 10 V, + 22 V 4.2 V - 40 C + 150 C Tray
STMicroelectronics MOSFET Modules ACEPACK 2 power module, 3-level topology, SiC Power MOSFETs 750 & 1200V 100 A 18In Stock
Min.: 1
Mult.: 1

SiC Press Fit 56.7 mm x 48 mm N-Channel 1 Channel 750 V 180 A 8 mOhms - 10 V, + 22 V 4.2 V - 55 C + 150 C Tray
STMicroelectronics MOSFET Modules Automotive-grade ACEPACK DMT-32 power module, 1200 V, 47.5 mOhm SiC MOSFET NTC 123In Stock
Min.: 1
Mult.: 1

SiC Press Fit ACEPACK DMT-32 6 Channel 1.2 kV 30 A 60.5 mOhms - 10 V, + 22 V 5 V - 40 C + 175 C Tube
STMicroelectronics MOSFET Modules SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET 157In Stock
Min.: 1
Mult.: 1

Si Press Fit SDIP2B-26 N-Channel 600 V 17 A 170 mOhms - 40 C + 150 C 113 W Tube
Infineon Technologies MOSFET Modules EconoDUAL 3 CoolSiC MOSFET 1200 V module 16In Stock
Min.: 1
Mult.: 1

SiC Press Fit 2 Channel 1.2 kV 420 A 1.91 mOhms - 10 V, + 23 V 5.15 V - 40 C + 175 C 20 mW EconoDUAL 3 Tray
Infineon Technologies MOSFET Modules HYBRID PACK DRIVE G2 SIC 4In Stock
12Expected 26/02/2026
Min.: 1
Mult.: 1

SiC Press Fit Module N-Channel 6 Channel 1.2 kV 500 A 1.87 mOhms - 5 V, +19 V 3.98 V - 40 C + 175 C Drive G2 Tray
Infineon Technologies MOSFET Modules HYBRID PACK DRIVE G2 SIC 4In Stock
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 1.4 kV 310 A - 10 V, + 23 V 4.55 V - 40 C + 175 C Drive G2 Tray
onsemi MOSFET Modules 1200V 6MOHM M3S SIC HALFBRIDGE WITH HPS DBC IN F2 MODULES 12In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-36 N-Channel 1.2 kV 191 A 8 mOhms - 10 V, + 22 V 2.8 V - 40 C + 175 C 556 W NXH006P120M3F2PTHG Tray
onsemi MOSFET Modules SIC A1HPM 1200 V 24In Stock
Min.: 1
Mult.: 1

SiC Screw Mount AHPM-15 N-Channel 2 Channel 1.2 kV 400 A - 10 V, + 25 V 3.2 V - 40 C + 175 C 1 kW Tube
onsemi MOSFET Modules 8M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 26In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 1 Channel 1.2 kV 145 A 10.9 mOhms - 10 V, + 22 V 4.4 V - 40 C + 175 C 382 W Tray
onsemi MOSFET Modules 8M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 36In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 1 Channel 1.2 kV 145 A 10.9 mOhms - 10 V, + 22 V 4.4 V - 40 C + 175 C 382 W NXH008P120M3F1PTG Tray
onsemi MOSFET Modules 10M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 26In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 2 Channel 1.2 kV 105 A 14.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 272 W Tray
onsemi MOSFET Modules 10M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 24In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 2 Channel 1.2 kV 105 A 14.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 272 W NXH010P120M3F1PTG Tray
onsemi MOSFET Modules 15M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 66In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 2 Channel 77 A 20 mOhms - 10 V, + 22 V 2.4 V - 40 C + 150 C 198 W NXH015P120M3F1PTG Tray
onsemi MOSFET Modules 30M 1200V 40A M3S SIC HALF BRIDGE MODULE 25In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 2 Channel 1.2 kV 42 A 38.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 100 W NXH030P120M3F1PTG Tray
onsemi MOSFET Modules 22M OHM 1200V 40A M3S SIC 6-PACK MODULE 27In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics MOSFET Modules Automotive-grade ACEPACK DMT-32 power module, fourpack topology, 1200V 47.5 mOhm 519In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT N-Channel 1.2 kV 30 A 7.5 mOhms - 5 V, + 18 V 1.9 V - 40 C + 175 C Tube