MOSFET Modules

Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
GeneSiC Semiconductor MOSFET Modules 1200V 9mohm Full-Bridge SiCPAK G SiC Module 96In Stock
Min.: 1
Mult.: 1

SiC Press Fit SiCPAK N-Channel 1.2 kV 104 A 12.5 mOhms - 40 C + 175 C 216 W SiCPAK G Tray
GeneSiC Semiconductor MOSFET Modules 1200V 9mohm Full-Bridge SiCPAK G SiC Module, TIM 96In Stock
Min.: 1
Mult.: 1

SiC Press Fit SiCPAK N-Channel 1.2 kV 104 A 12.5 mOhms - 40 C + 175 C 216 W SiCPAK F Tray
SemiQ MOSFET Modules SiC 1200V 5mohm MOSFET Half-Bridge Module 34In Stock
Min.: 1
Mult.: 1
Reel: 40

SiC Screw Mount N-Channel 1.2 kV 383 A 4.4 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 1.154 kW GCMX Reel, Cut Tape
Infineon Technologies MOSFET Modules CoolSiC MOSFET half bridge module 1200 V 27In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 1.2 kV 190 A 4.44 mOhms - 7 V, + 20 V, - 10 V, + 23 V 5.1 V - 40 C + 175 C CoolSiC Tray
Infineon Technologies MOSFET Modules CoolSiC MOSFET half bridge module 2000 V 5In Stock
Min.: 1
Mult.: 1

Si Screw Mount N-Channel Tray
Infineon Technologies MOSFET Modules 62 mm C-Series module with CoolSiC Trench MOSFET 9In Stock
Min.: 1
Mult.: 1

Si 62 mm C-Series Tray
Infineon Technologies MOSFET Modules 62 mm C-Series module with CoolSiC Trench MOSFET and pre-applied thermal interface material 21In Stock
Min.: 1
Mult.: 1

Si 62 mm C-Series Tray
ROHM Semiconductor MOSFET Modules 1200V, 567A, Half bridge, Full SiC-Power Module with Trench MOSFET 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 567 A - 4 V, + 21 V 4.8 V - 40 C + 150 C 1.78 kW Bulk
onsemi MOSFET Modules 1200V 3M M3S SIC HALFBRIDGE WITH HPS DBC IN F2 MODULES 25In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-36 1.2 kV 350 A 5.88 mohms - 10 V, + 22 V 2.4 V - 40 C + 175 C 979 W NXH003P120M3F2PTHG Tray
onsemi MOSFET Modules 1200V 3M M3S SIC HALFBRIDGE WITH SI3N4 DBC IN F2 MODULES 54In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-36 1.2 kV 435 A 5.88 mohms - 10 V, + 22 V 2.4 V - 40 C + 175 C 1.482 kW NXH003P120M3F2PTNG Tray
onsemi MOSFET Modules 1200V 4M M3S SIC HALFBRIDGE WITH HPS DBC IN F2 MODULES 26In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-36 1.2 kV 284 A 7.5 mohms - 10 V, + 22 V 2.8 V - 40 C + 175 C 785 W NXH004P120M3F2PTHG Tray
onsemi MOSFET Modules 1200V 4M M3S SIC HALFBRIDGE WITH SI3N4 DBC IN F2 MODULES 10In Stock
Min.: 1
Mult.: 1

SiC NXH004P120M3F2PTNG Tray
onsemi MOSFET Modules 8M 1200V 40A M3S SIC TNPC MODULE 28In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-29 1.2 kV 129 A 8.5 mOhms - 10 V, + 22 V 1.8 V - 40 C + 150 C 371 W NXH008T120M3F2PTHG Tray
onsemi MOSFET Modules 11M 1200V 40A M3S SIC TNPC MODULE 30In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-29 1.2 kV 91 A 11.9 mOhms - 10 V, + 22 V 1.8 V - 40 C + 150 C 272 W NXH011T120M3F2PTHG Tray
onsemi MOSFET Modules APM32 SIC POWER MODULE 48In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 31 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 208 W NVXK2PR80WXT2 Tube
onsemi MOSFET Modules APM32 SIC H-BRIDGE POWER MODULE 44In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 27 A 59 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 319 W NVXK2TR40WXT Tube
onsemi MOSFET Modules APM32 SIC H-BRIDGE POWER MODULE 48In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 20 A 116 mOhms - 15 V, + 25 V 4.3 V - 40 C + 175 C 82 W NVXK2TR80WDT Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 41In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT APM-32 1.2 kV 31 A 59 mOhms - 15 V, + 25 V 3 V - 55 C + 175 C 102 W NVXK2VR40WDT2 Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 60In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 20 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 82 W NVXK2VR80WDT2 Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 44In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 31 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 208 W NVXK2VR80WXT2 Tube
onsemi MOSFET Modules SIC 900V 8D MOSFET V-SSDC SPB 3In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 620 A 2.1 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 1 kW NVXR17S90M2SPB Tray
onsemi MOSFET Modules SIC 900V 8D MOSFET V-SSDC SPC 4In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 620 A 2.1 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 1 kW NVXR17S90M2SPC Tray
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPB 4In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W NVXR22S90M2SPB Tray
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPC 3In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W NVXR22S90M2SPC Tray
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPM 4In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W Tray