STMicroelectronics MOSFETs

Results: 1 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 800 Volt 9 Amp Zener SuperMESH 987In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 9 A 900 mOhms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V Mdmesh 8A 5 160In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 550 mOhms - 25 V, 25 V 2 V 19 nC - 55 C + 150 C 70 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 11 Amp 819In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 400 mOhms - 30 V, 30 V 3 V 40 nC - 65 C + 150 C 160 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 12 Amp 1 277In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 12 A 350 mOhms - 30 V, 30 V 3 V 39 nC - 65 C + 150 C 160 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 11 Amp Power MDmesh 911In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 360 mOhms - 25 V, 25 V 2 V 27 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs Automotive N-channel 100 V, 4.2 mOhm typ., 110 A, STripFET F7 Power MOSFET in a 1 177In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 110 A 4.2 mOhms - 20 V, 20 V 4.5 V 117 nC - 55 C + 175 C 250 W Enhancement AEC-Q100 Tube
STMicroelectronics MOSFETs N-Ch 800V 0.3Ohm 14A pwr MOSFET 2 189In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 14 A 300 mOhms - 30 V, 30 V 4 V 32 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 16 Amp 5 703In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 16 A 100 mOhms - 20 V, 20 V 2 V 10 nC - 55 C + 175 C 45 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-channel 40 V, 2.1 mOhm typ., 120 A STripFET F6 Power MOSFET in a TO-220 packag 2 041In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 120 A 2.7 mOhms - 20 V, 20 V 3 V 130 nC - 55 C + 175 C 190 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-CH 600V 0.255Ohm 13A MDmesh M2 1 731In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13 A 255 mOhms - 25 V, 25 V 3 V 21.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 950V 0.275 Ohm 17.5A MDmesh K5 3 284In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 17.5 A 330 mOhms - 30 V, 30 V 3 V 48 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 20 Amp 374In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 20 A 250 mOhms - 30 V, 30 V 3 V 56 nC - 65 C + 150 C 192 W Enhancement FDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 20 Amp 1 003In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 290 mOhms - 30 V, 30 V 3 V 54 nC - 65 C + 150 C 192 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-220 package 2 000In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 16 A 280 mOhms - 30 V, 30 V 4 V 33 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 100V 2.5mOhm 180A STripFET VII 1 099In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 110 A 3.2 mOhms - 20 V, 20 V 4.5 V 160 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-channel 600 V Mdmesh II Power 1 499In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 165 mOhms - 25 V, 25 V 2 V 60 nC - 55 C + 150 C 140 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in TO-220 package 3 071In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 22 A 130 mOhms - 25 V, 25 V 3 V 39 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500V 0.135 21A MDmesh II 711In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 21 A 158 mOhms - 25 V, 25 V 4 V 50 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 100V 2.7 mOhm 180A STripFET VII 1 782In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 180 A 2.7 mOhms - 20 V, 20 V 2.5 V 180 nC - 55 C + 175 C 315 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-CH 600V 0.108Ohm typ. 26A MDmesh M2 771In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 26 A 108 mOhms - 25 V, 25 V 3 V 45.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600V 0.092 Ohm MDmesh II 29A Switch 879In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 29 A 92 mOhms - 25 V, 25 V 2 V 84 nC - 55 C + 150 C 210 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650 Volt 33 Amp 536In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 33 A 70 mOhms - 25 V, 25 V 3 V 98 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 300V 0.063Ohm 42A pwr MOSFET 1 250In Stock
1 000Expected 27/04/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 300 V 42 A 63 mOhms - 20 V, 20 V 3 V 90 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 STripFET Tube
STMicroelectronics MOSFETs PowerMESH MOSFET 1 487In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.5 kV 4 A 5 Ohms - 30 V, 30 V 3 V 50 nC - 55 C + 150 C 160 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 3.0 A Zener SuperMESH 2 120In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 3 A 3.5 Ohms - 30 V, 30 V 3 V 22.5 nC - 55 C + 150 C 80 W Enhancement Tube