STMicroelectronics MOSFETs

Results: 1 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 800V 2.1Ohm typ 2.5A Zener-protecte 1 219In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 800 V 2.5 A 2.5 Ohms - 30 V, 30 V 4 V 10.5 nC - 55 C + 150 C 38 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-Channel 30V, 48mOhms, 4A, STripFET H6 Power MOSFET 6 488In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-2x2-6 P-Channel 1 Channel 30 V 4 A 56 mOhms - 20 V, 20 V 1 V 6 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 30V 0.0048 Ohm 21A STripFET V 193In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 30 V 21 A 5.8 mOhms - 22 V, 22 V 3 V 12 nC - 55 C + 175 C 4.8 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 20 V 0.025 Ohm 6 A STripFET V 3 274In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 20 V 6 A 31 mOhms - 8 V, 8 V 700 mV 6 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.92 Ohm typ., 5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x5 HV 2 407In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-5x5-12 N-Channel 1 Channel 600 V 5 A 1.05 Ohms - 25 V, 25 V 2 V 8.8 nC - 55 C + 150 C 67 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Dual N-Ch 60V 7.8A 22.5mOhm STripFETIII 369In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 7.8 A 22.5 mOhms - 20 V, 20 V 1 V 13 nC - 55 C + 175 C 65 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade dual N-channel 60 V, 21 mOhm typ., 32 A STripFET F6 Power MOSFE 1 396In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 32 A 31 mOhms - 20 V, 20 V 1 V 27 nC - 55 C + 175 C 55 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.76 Ohm typ., 4.8 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 672In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 600 V 4.8 A 860 mOhms - 25 V, 25 V 3 V 10 nC - 55 C + 150 C 48 W Enhancement MDmesh Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Ch 600 Volt 0.25A Zener SuperMESH 2 054In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 600 V 300 mA 15 Ohms - 30 V, 30 V 3 V 4.9 nC - 55 C + 150 C 3.3 W Enhancement SuperMESH Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Ch 400V 3.3 Ohm 3A SuperMESH3 3.3W 1 450In Stock
12 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 400 V 1.8 A 3.4 Ohms - 30 V, 30 V 3 V 11 nC - 55 C + 150 C 3.3 W Enhancement SuperMESH Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Ch 450V 3.2 ohm 1.8 A SuperMESH3 4 028In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 450 V 600 mA 4 Ohms - 30 V, 30 V 3 V 9.5 nC - 55 C + 150 C 3 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100V 0.0068mOhm 80A STripFETVII 150 256In Stock
1 000Expected 29/06/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 80 A 8 mOhms - 20 V, 20 V 4 V 56 nC - 55 C + 175 C 150 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-channel 60 V, 4.7 mOhm typ., 100 A STripFET F7 Power MOSFET in a TO-220 packag 1 089In Stock
2 000On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 100 A 5.6 mOhms - 20 V, 20 V 2 V 30 nC - 55 C + 175 C 125 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-channel 1050 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFETs in TO-220 package 700In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 6 A 1.3 Ohms - 30 V, 30 V 4 V 21.5 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 950V .65Ohm typ 8A Zener-protected 590In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 8 A 800 mOhms - 30 V, 30 V 4 V 22 nC - 55 C + 150 C 130 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V, 370 mOhm typ., 10 A MDmesh DM2 Power MOSFET in a TO-220 package 5In Stock
1 000Expected 17/06/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 370 mOhms - 25 V, 25 V 5 V 16.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220 package 738In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 7 A 670 mOhms - 25 V, 25 V 4 V 12.5 nC - 55 C + 150 C 85 W Enhancement MDmesh II Plus Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 10 Amp Zener SuperMESH 518In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 10 A 520 mOhms - 30 V, 30 V 4.5 V 49 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 500 V Zener SuperMESH 504In Stock
1 000Expected 20/04/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 500 V 10 A 520 mOhms - 30 V, 30 V 4.5 V 49 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 11 Amp 302In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 450 mOhms - 30 V, 30 V 5 V 30 nC - 65 C + 150 C 160 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 40V 3.5m Ohm 80A STripFET VI 609In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 80 A 4.3 mOhms - 20 V, 20 V 4 V 65 nC - 55 C + 175 C 110 W Enhancement AEC-Q100 STripFET Tube
STMicroelectronics MOSFETs N-channel 500 V, 325 mOhm typ., 10 A MDmesh M2 Power MOSFET in TO-220 package 438In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 10 A 380 mOhms - 25 V, 25 V 3 V 15 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 600V 0.35Ohm 11A Mdmesh M2 998In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 11 A 380 mOhms - 25 V, 25 V 3 V 17 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 13 Amp Zener SuperMESH 827In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13 A 550 mOhms - 30 V, 30 V 3 V 92 nC - 55 C + 150 C 150 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch, 600V-0.48ohms Zener SuperMESH 13A 534In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13 A 550 mOhms - 30 V, 30 V 3.75 V 66 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube