RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
CML Micro RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier, High Power Amplifier, and Oscillator Applications 90In Stock
Min.: 10
Mult.: 10

GaAs 440 mA to 800 mA 8 V 12 GHz 9 dB 32 dBm + 150 C Die Bulk
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic Fam 870In Stock
Min.: 1
Mult.: 1

N-Channel Si 7 A 65 V 1 GHz 14.3 dB 60 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF POWER TRANS 6 627In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
MACOM RF MOSFET Transistors Matched pair Transistors 166In Stock
250Expected 21/07/2026
Min.: 1
Mult.: 1
N-Channel Si 16 A 125 V 150 MHz 17 dB 150 W + 200 C SMD/SMT 221-11-3
Mini-Circuits RF MOSFET Transistors SMT Low Noise Amplifier, 45 MHz - 6 GHz 537In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel GaAs 60 mA 4 V 45 MHz to 6 GHz 8.9 dB 20.3 dBm - 40 C + 85 C SMD/SMT 1.4 mm x 1.2 mm Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors SMT Low Noise Amplifier, 10 MHz - 4 GHz 434In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel GaAs 60 mA 4 V 10 MHz to 4 GHz 12.3 dB 21.5 dBm - 40 C + 85 C SMD/SMT 1.42 mm x 1.2 mm x 0.85 mm Reel, Cut Tape, MouseReel

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1000 V 150 W 65 MHz TO-247 Common Source 70In Stock
Min.: 1
Mult.: 1

N-Channel Si 6.5 A 1 kV 65 MHz 13 dB 150 W - 55 C + 150 C Through Hole TO-247-3 Tube
STMicroelectronics RF MOSFET Transistors POWER R.F. 472In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
NXP Semiconductors RF MOSFET Transistors Wideband Airfast RF Power LDMOS Transistor 136-941 MHz, 6.0 W, 7.5 V 1 006In Stock
Min.: 1
Mult.: 1
Reel: 1 000

N-Channel Si 4.7 A 30 V 136 MHz to 941 MHz 16.2 dB 6.5 W - 40 C + 150 C SMD/SMT HVSON-16 Reel, Cut Tape
MACOM RF MOSFET Transistors 5-500MHz 4Watts 28Volt Gain 16dB 70In Stock
Min.: 1
Mult.: 1

N-Channel Si 1 A 65 V 500 MHz 18 dB 4 W - 65 C + 150 C SMD/SMT 249-06 Tray
NXP Semiconductors RF MOSFET Transistors MV9 800MHZ 13.6V 486In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 10 A 40 V 764 MHz to 941 MHz 15.7 dB 32 W - 40 C + 150 C SMD/SMT TO-270-2 Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors 5-400MHz 5 Watts 28Volt Gain 11dB 168In Stock
Min.: 1
Mult.: 1

N-Channel Si 900 mA 65 V 400 MHz 11 dB 5 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
STMicroelectronics RF MOSFET Transistors POWER R.F. N-Ch Trans 499In Stock
Min.: 1
Mult.: 1

N-Channel Si 8 A 40 V 870 MHz 14.9 dB 35 W - 65 C + 165 C SMD/SMT PowerSO-12 Tube
MACOM RF MOSFET Transistors Transistor,40W,<500MHz,28V,TMOS 20In Stock
Min.: 1
Mult.: 1

Si
Ampleon RF MOSFET Transistors BLP15M9S30G/TO270/REEL 88In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 32 V 30 mOhms 2 GHz 19 dB 30 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S70G/TO270/REEL 89In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 65 V 370 mOhms 2 GHz 19.3 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel


MACOM RF MOSFET Transistors Transistor.Mosfet,60W,28V,2-175MHz 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 12 A 65 V 175 MHz 13 dB 60 W + 200 C Screw Mount


MACOM RF MOSFET Transistors Transistor,150MHz,28V,150W,Mosfet 22In Stock
Min.: 1
Mult.: 1

N-Channel Si 16 A 65 V 150 MHz 15 dB 150 W + 200 C Screw Mount
Ampleon RF MOSFET Transistors BLC2425M10LS250/SOT1270/REELDP 61In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 65 V 40.5 mOhms 2.4 GHz to 2.5 GHz 14.4 dB 250 W + 225 C SMD/SMT SOT1270-1-3 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 148In Stock
Min.: 1
Mult.: 1

N-Channel Si 7 A 40 V 1 GHz 14.5 dB 25 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
MACOM RF MOSFET Transistors 100-500MHz 100Watts 28Volt 10dB 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 12 A 65 V 100 MHz to 500 MHz 10 dB 100 W - 55 C + 150 C SMD/SMT 744A-01 Tray
Microchip Technology ARF465AG
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1200 V 150 W 60 MHz TO-247 Common Source 281In Stock
Min.: 1
Mult.: 1

N-Channel Si 6 A 1.2 kV 60 MHz 13 dB 150 W - 55 C + 150 C Through Hole Tube
MACOM DU2810S
MACOM RF MOSFET Transistors Transistor,Mosfet,10W,28V,2-175MHz 51In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.8 A 65 V 175 MHz 13 dB 10 W + 200 C Screw Mount
STMicroelectronics RF MOSFET Transistors RF POWER transistor LDMOST family N-Chan 115In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 25 V 1 GHz 12 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube


MACOM RF MOSFET Transistors Transistor.Mosfet,20W,28V,2-175MHz 22In Stock
Min.: 1
Mult.: 1

N-Channel Si 24 A 65 V 175 MHz 13 dB 20 W + 200 C Screw Mount