Infineon SiC MOSFETs

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 102In Stock
1 350On Order
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PG-HDSOP-22 N-Channel 840 V 357 A 5 mOhms - 7 V to + 23 V 5.6 V 342 nC - 55 C + 175 C 1.499 kW Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 100In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PG-HDSOP-22 N-Channel 1 Channel 750 V 53 A 41.3 mOhms - 7 V, + 23 V 5.6 V 37 nC - 55 C + 175 C 217 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 140In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PG-HDSOP-22 N-Channel 1 Channel 750 V 45 A 50 mOhms - 7 V, + 23 V 5.6 V 30 nC - 55 C + 175 C 182 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 133In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 64 A 31 mOhms - 7 V, 23 V 5.6 V 49 nC - 55 C + 175 C 234 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 140In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 42 A 50 mOhms - 7 V, 23 V 5.6 V 30 nC - 55 C + 175 C 156 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC Automotive MOSFET 750 V G2 in Q-DPAK 24In Stock
750Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PG-HDSOP-22 N-Channel 1 Channel 750 V 220 A 9 mOhms - 7 V, + 23 V 5.6 V 164 nC - 55 C + 175 C 789 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 118In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 50 A 41.3 mOhms - 7 V, 23 V 5.6 V 37 nC - 55 C + 175 C 189 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 140In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 29 A 78 mOhms - 7 V, 23 V 5.6 V 20 nC - 55 C + 175 C 116 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC Automotive MOSFET 750 V G2 in Q-DPAK 49In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PG-HDSOP-22 N-Channel 1 Channel 750 V 36 A 65 mOhms - 7 V, + 23 V 5.6 V 24 nC - 55 C + 175 C 148 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 140In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PG-HDSOP-22 N-Channel 1 Channel 750 V 36 A 65 mhms - 7 V, + 23 V 5.6 V 24 nC - 55 C + 175 C 148 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SIC_DISCRETE 799In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 36 A 60 mOhms - 7 V, + 23 V 5.7 V 31 nC - 55 C + 175 C 150 mW Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SIC_DISCRETE 274In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 52 A 35 mOhms - 7 V, + 23 V 4.5 V 59 nC - 55 C + 175 C 228 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SIC_DISCRETE 192In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 33 A 80 mOhms - 7 V, + 20 V 5.7 V 28 nC - 55 C + 175 C 150 mW Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SIC_DISCRETE 1 356In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 27 A 80 mOhms - 20 V, + 20 V 4.5 V - 55 C + 175 C 714 W Enhancement CoolSiC


Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 3 984In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT N-Channel 1 Channel 650 V 39 A 74 mOhms - 5 V, + 23 V 5.7 V 28 nC - 55 C + 175 C 161 W Enhancement CoolSiC


Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 739In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT N-Channel 1 Channel 650 V 17 A 217 mOhms - 5 V, + 23 V 5.7 V 27 nC - 55 C + 175 C 85 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC 1200 V SiC Trench MOSFET in TO-263-7 package 651In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 47 A 45 mOhms - 7 V, + 20 V 5.1 V 46 nC - 55 C + 175 C 227 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 783In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT N-Channel 1 Channel 650 V 64 A 30 mOhms - 5 V, + 23 V 5.7 V 67 nC - 55 C + 175 C 300 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC 1200 V SiC Trench MOSFET in TO-263-7 package 340In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 36 A 83 mOhms - 7 V, + 20 V 5.1 V 34 nC - 55 C + 175 C 181 W Enhancement CoolSiC


Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 753In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT N-Channel 1 Channel 650 V 24 A 141 mOhms - 5 V, + 23 V 5.7 V 35 nC - 55 C + 175 C 110 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 1 029In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT N-Channel 1 Channel 650 V 45 A 64 mOhms - 5 V, + 23 V 5.7 V 33 nC - 55 C + 175 C 183 W Enhancement CoolSiC


Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 466In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT N-Channel 1 Channel 650 V 28 A 111 mOhms - 5 V, + 23 V 5.7 V 44 nC - 55 C + 175 C 126 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC Automotive Power Device 750 V G2 950In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TO-263-7 N-Channel 1 Channel 840 V 198 A 9 mOhms - 7 V, + 23 V 5.6 V 169 nC - 55 C + 175 C 651 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC Automotive Power Device 750 V G2 1 361In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PG-HDSOP-22 N-Channel 840 V 103 A 20 mOhms - 7 V to + 23 V 5.6 V 74 nC - 55 C + 175 C 394 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 140In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 198 A 9 mOhms - 7 V, 23 V 5.6 V 169 nC - 55 C + 175 C 651 W Enhancement CoolSiC