STCS2ASPR

STMicroelectronics
511-STCS2ASPR
STCS2ASPR

Mfr.:

Description:
LED Lighting Driver ICs 2 A Max Const LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34 469

Stock:
34 469 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,72 € 2,72 €
2,04 € 20,40 €
1,87 € 46,75 €
1,69 € 169,00 €
1,59 € 397,50 €
1,51 € 755,00 €
1,45 € 1 450,00 €
1,44 € 7 200,00 €
Full Reel (Order in multiples of 600)
1,51 € 906,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
2 A
PowerSO-10
40 V
4.5 V
50 kHz
Adjustable
STCS2A
- 40 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
High Level Output Current: 2 A
Input Voltage: 4.5 V to 40 V
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 600
Subcategory: Driver ICs
Supply Current - Max: 750 uA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.