Desktop Processors CPU - Central Processing Units

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Boxed Intel Core i9 processor 14900KS (36M Cache, up to 6.20 GHz) FC-LGA16A 16In Stock
Min.: 1
Mult.: 1

Desktop Processors Core i9-14900KS 64 bit 24 Core 3.2 GHz 36 MB 32 Thread 150 W 192 GB DDR4-3200, DDR5-5600 Intel Core i9 Raptor Lake i9-14900KS Non-Embedded
Intel CPU - Central Processing Units Intel Core i9 processor 14900K (36M Cache, up to 6.00 GHz) FC-LGA16A, Tray 19In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 24 Core FCLGA-1700 6 GHz 36 MB 32 Thread 253 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i9 Raptor Lake i9-14900K Non-Embedded Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400 Processor (2 Cores, 3.7 GHz, 4MB Cache, 65W, Tray) 39In Stock
Min.: 1
Mult.: 1
Max.: 10

Desktop Processors Intel Pentium Gold G5400 64 bit 2 Core FCLGA-1151 3.7 GHz 4 MB 4 Thread 58 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Celeron Processor G3900 (2M Cache, 2.80 GHz) FC-LGA14C, Tray 509In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron 64 bit 2 Core FCLGA-1151 2.8 GHz 2 MB 2 Thread 51 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Celeron Skylake G3900 Embedded Tray
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900T Processor (2 Cores, 2.9 GHz, 2MB Cache, 35W, Tray) 29In Stock
84On Order
Min.: 1
Mult.: 1
Max.: 20

Desktop Processors Intel Celeron G4900T 64 bit 2 Core FCLGA-1151 2.9 GHz 2 MB 2 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Celeron Coffee Lake G4900T Embedded + 88 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400T Processor (2 Cores, 3.1 GHz, 4MB Cache, 35W, Tray) 43In Stock
Min.: 1
Mult.: 1
Max.: 10

Desktop Processors Intel Pentium Gold G5400T 64 bit 2 Core FCLGA-1151 3.1 GHz 4 MB 4 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400T Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i7-8700T Processor (6 Cores, up to 4.0 GHz, 12MB Cache, 35W, Tray) 22In Stock
Min.: 1
Mult.: 1
Max.: 5

Desktop Processors Intel Core i7-8700T 64 bit 6 Core FCLGA-1151 2.4 GHz 12 MB 12 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i7 Coffee Lake i7-8700T Embedded + 100 C Tray
Intel CM8071504820805SRMBA
Intel CPU - Central Processing Units Intel Core i7-13700 Processor (30M Cache, up to 5.20 GHz) FC-LGA16A, Tray 4In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 16 Core FCLGA-1700 5.2 GHz 30 MB 24 Thread 219 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700 Embedded Tray
Intel CPU - Central Processing Units Boxed Intel Core i7-12700K Processor (25M Cache, up to 5.00 GHz) FC-LGA16A 1In Stock
10Expected 14/07/2026
Min.: 1
Mult.: 1

Desktop Processors Core i7-12700K 64 bit 12 Core FCLGA-1700 3.6 GHz 25 MB 20 Thread 125 W 128 GB DDR4-3200, DDR5-4800 Intel Core i7 Alder Lake i7-12700K Embedded
Intel CPU - Central Processing Units Intel Core i7-12700KF Processor (25M Cache, up to 5.00 GHz) FC-LGA16A, Tray 1In Stock
Min.: 1
Mult.: 1

Desktop Processors Core i7-12700KF 64 bit 12 Core FCLGA-1700 3.6 GHz 25 MB 20 Thread 125 W 128 GB DDR4-3200, DDR5-4800 Intel Core i7 Alder Lake i7-12700KF Non-Embedded Tray
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900 Processor (2 Cores, 3.1 GHz, 2MB Cache, 65W, Tray) Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron G4900 64 bit 2 Core FCLGA-1151 3.1 GHz 2 MB 2 Thread 54 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Celeron Coffee Lake G4900 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301615 010 2G 2MB FCBGA117 26In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron J1900 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 10 W 8 GB DDR3L-1333 Intel Celeron Bay Trail J1900 Embedded + 105 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500T Processor (6 Cores, up to 3.5 GHz, 9MB Cache, 35W, Tray) 2In Stock
5Expected 15/12/2026
Min.: 1
Mult.: 1
Max.: 5

Desktop Processors Intel Core i5-8500T 64 bit 6 Core FCLGA-1151 2.1 GHz 9 MB 6 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500T Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 4In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 3.8 GHz 8 MB 8 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-2133/2400 8 GT/s DMI3 Intel Core i7 Kaby Lake i7-7700T Embedded + 80 C Tray
Advantech 96MPI5K-3.4-6M11T
Advantech CPU - Central Processing Units (DEL25)CORE 3.4G 6M 4CORE I5-7500 4In Stock
Min.: 1
Mult.: 1
Desktop Processors Intel Core i5 64 bit 4 Core FCLGA-1151 3.4 GHz 6 MB 4 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-2133/2400 8 GT/s DMI3 Intel Core i5 Kaby Lake i5-7500 Embedded + 100 C
Advantech CPU - Central Processing Units CORE 3.2G 12M 1151P 6CORE I7-8700 3In Stock
Min.: 1
Mult.: 1
Desktop Processors Intel Core i7 64 bit 6 Core FCLGA-1151 3.2 GHz 12 MB 12 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i7 Coffee Lake i7-8700 Embedded + 100 C
Intel CPU - Central Processing Units Boxed Intel Core i9 processor 14900KF (36M Cache, up to 6.00 GHz) FC-LGA16A 7In Stock
Min.: 1
Mult.: 1
Desktop Processors Core i9-14900KF 64 bit 24 Core FCLGA-1700 3.2 GHz 36 MB 32 Thread 125 W 192 GB DDR4-3200, DDR5-5600 32 GT/s PCI Intel Core i9 Raptor Lake i9-14900KF Non-Embedded
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500 Processor (6 Cores, up to 4.1 GHz, 9MB Cache, 65W, Tray) 16In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5-8500 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5 64 bit 4 Core FCLGA-1151 3.3 GHz 6 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Core i5 Skylake i5-6500TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 44In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i3 64 bit 2 Core FCLGA-1151 2.7 GHz 4 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Core i3 Skylake i3-6100TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron 64 bit 2 Core FCLGA-1151 2.3 GHz 2 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Celeron Skylake G3900TE Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-6700 Processor (8M Cache, up to 4.00 GHz) FC-LGA14C, Tray 7In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 4 GHz 8 MB 8 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Core i7 Skylake i7-6700 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Pentium 64 bit 2 Core FCLGA-1151 2.4 GHz 3 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Pentium Skylake G4400TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 2In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 4.2 GHz 8 MB 8 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-2133/2400 8 GT/s DMI3 Intel Core i7 Kaby Lake i7-7700 Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i3-8100T Processor (4 Cores, 3.1 GHz, 6MB Cache, 35W, Tray)
98On Order
Min.: 1
Mult.: 1
Max.: 20

Desktop Processors Intel Core i3-8100T 64 bit 4 Core FCLGA-1151 3.1 GHz 6 MB 4 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Core i3 Coffee Lake i3-8100T Embedded + 82 C Tray