LMP7716 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers Dual Prec 17MHz Lo N oise CMOS Input Amp A 926-LMP7716MM/NOPB 642In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7716MME/NOPB 1 132In Stock
Min.: 1
Mult.: 1
Reel: 3 500

2 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers DUAL PREC 17MHZ AMP A 926-LMP7716MME/NOP A 926-LMP7716MME/NOPB 3 915In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Automotive Dual Pre cision 17MHz Low N A A 926-LMP7716QMM/NOPB 750In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Automotive Dual Pre cision 17MHz Low N A A 926-LMP7716QMME/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

100 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMP7716 AEC-Q100 Reel

Texas Instruments Precision Amplifiers Automotive Dual Pre cision 17MHz Low N A A 926-LMP7716QMME/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

100 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMP7716 AEC-Q100 Reel