Differential Amplifiers

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 200In Stock
Min.: 1
Mult.: 1

MAX4199 1 Channel 45 kHz 0.1 V/us 76 dB 5.5 mA 100 nA 100 uV 7.5 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT UMAX-8 Tube
Texas Instruments Differential Amplifiers 2.8 Ghz Ultra Fully Diff Amp A 926-LMH65 A 926-LMH6554LE/NOPB 148In Stock
500Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 250

LMH6554 1 Channel 2.5 GHz 6.2 kV/us 83 dB 150 mA 10 uA 3 mV 5.25 V 4.7 V 52 mA - 40 C + 125 C SMD/SMT LLP-14 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQ/NOPB 187In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6881 1 Channel 2.4 GHz 6 kV/us - 40 dB 5.25 V 4.75 V 100 mA - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.4GHz Dual Program Diff Amp A 926-LMH68 A 926-LMH6882SQ/NOPB 45In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6882 2 Channel 2.4 GHz 6 kV/us - 40 dB 5.25 V 4.75 V 200 mA - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ult Lo Distort Fully Diff Prec ADC Dvr A A 926-LMP8350MAX/NOPB 93In Stock
Min.: 1
Mult.: 1

LMP8350 1 Channel 118 MHz 507 V/us 90 dB 36 mA 2.1 uA 4 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 1 638In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA500 1 Channel 125 kHz 0.2 V/us 75 dB 33 mA 700 uV 5.5 V 1.7 V 18.5 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 4 519In Stock
Min.: 1
Mult.: 1

INA500 1 Channel 125 kHz 0.2 V/us 62 dB, 75 dB 33 mA 3.5 mV 5.5 V 1.7 V 13.5 uA, 14.5 uA - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 2 503In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA500 1 Channel 135 kHz 0.18 V/us 77 dB 35 mA 500 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 1 962In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA500 1 Channel 135 kHz 0.18 V/us 77 dB 35 mA 500 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 509In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA500 1 Channel 160 kHz 0.19 V/us 77.7 dB 30 mA 400 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 903In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA500 1 Channel 160 kHz 0.19 V/us 77.7 dB 30 mA 400 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 2 093In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single G=1 LowPower,WideInputRange 420In Stock
Min.: 1
Mult.: 1

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Single G=1 LowPower,WideInputRange 567In Stock
588Expected 07/07/2026
Min.: 1
Mult.: 1

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP 361In Stock
Min.: 1
Mult.: 1
Reel: 1 500

AD8476 1 Channel 6 MHz 10 V/us 90 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Rad-Tolerant Class V , Wideband, Fully D 25In Stock
Min.: 1
Mult.: 1

THS4513 SMD/SMT CFP-16 Tube
Texas Instruments Differential Amplifiers Hi Temp,Very Lo Pwr R-R Out,Diff Amp 3In Stock
Min.: 1
Mult.: 1

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.1 mA - 55 C + 210 C SMD/SMT CFP-8 Bulk
Texas Instruments Differential Amplifiers High Temp,Very Lo Pwr,Neg Rail In,RRO 2In Stock
Min.: 1
Mult.: 1

THS4521 1 Channel 22 MHz 377.5 V/us 80 dB to 105 dB 33 mA 4.5 uA 5 mV 3.6 V 2.5 V 1.1 mA - 55 C + 210 C SMD/SMT CFP-8 Tube
Texas Instruments Differential Amplifiers 900Mhz Diff Amp W/ C lamp A 926-LMH6553S A 926-LMH6553SD/NOPB 176In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA133UA/2K5 A 595-INA133UA/2K5 348In Stock
Min.: 1
Mult.: 1

INA133 1 Channel 1.5 MHz 5 V/us 74 dB 32 mA 150 uV 36 V 5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices ADL5567ACPZN-R7
Analog Devices Differential Amplifiers High Speed Dual ADC Driver DC-500MHz 166In Stock
Min.: 1
Mult.: 1
Reel: 1 500

ADL5567 2 Channel - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices LT6375HDF#PBF
Analog Devices Differential Amplifiers 270V Common Mode Voltage Difference Amplifier 70In Stock
Min.: 1
Mult.: 1

LT6375 1 Channel 575 kHz 2.4 V/us 100 dB 28 mA 14 uA 300 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT DFN-14 Tube
Analog Devices LT6375IDF#PBF
Analog Devices Differential Amplifiers 270V Common Mode Voltage Difference Amplifier 108In Stock
Min.: 1
Mult.: 1

LT6375 1 Channel 575 kHz 2.4 V/us 100 dB 28 mA 14 uA 300 uV 50 V 3 V 350 uA - 40 C + 85 C SMD/SMT DFN-14 Tube
Analog Devices Differential Amplifiers Triple Differen. Driver w/output Disable 27In Stock
Min.: 1
Mult.: 1
Reel: 250

AD8133 3 Channel 450 MHz 1600 V/us - 50 dB 90 mA 80 uA - 6 mV 11 V 2.8 V 28 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Quad_100 MHz, DC Coupled VGA 33In Stock
Min.: 1
Mult.: 1

AD8264 4 Channel 235 MHz 380 V/us - 3 uA 10 V 5 V 99 mA - 40 C + 105 C SMD/SMT LFCSP-40 Tray