Differential Amplifiers

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

AD8139 1 Channel 410 MHz 800 V/us 7.5 uA 500 uV 11 V 3 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel
Analog Devices Differential Amplifiers Triple Differential Driver fro HD Video Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

AD8146 3 Channel 3000 V/us 53 dB 87 mA 160 uA 36 mV 11 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers Triple Differential Driver fro HD Video Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

AD8147 3 Channel 3000 V/us 87 mA 20 mV 11 V 4.5 V 61.5 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers Triple Diff Out Driver for Video Ovr UTP Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

AD8148 3 Channel 700 MHz 3000 V/us - 55 dB 87 mA 160 uA 36 mV 11 V 4.5 V 57 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers HighCmn mode Vltg Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

AD8202 1 Channel 50 kHz 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers Hgh Cmn mode Vltg Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8202 1 Channel 50 kHz 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers Single Supply Difference Amp-AD-MCMV Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

AD8202 1 Channel 50 kHz 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers Single Supply Difference Amp-AD-MCMV Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8202 1 Channel 50 kHz 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers 42V Single Supply Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers High CMN Mode Sngl Supply Bidir Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers Single Supply Hgh Cmn Mode Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8206 1 Channel 100 kHz 76 dB 2 mV 5.5 V 4.5 V - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers Sngl Supply Hgh Cmn Mode Diff Amp Lead-Time 10 Weeks
Min.: 1
Mult.: 1

AD8206 1 Channel 100 kHz 76 dB 2 mV 5.5 V 4.5 V - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Sngl Supply Hgh Cmn Mode Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8206 1 Channel 100 kHz 76 dB 2 mV 5.5 V 4.5 V - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers Sngl Supply Hgh Cmn Mode Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

AD8206 1 Channel 100 kHz 76 dB 2 mV 5.5 V 4.5 V - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

AD8208 1 Channel 80 dB 50 nA 20 uV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

AD8208 1 Channel 80 dB 50 nA 20 uV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8208 1 Channel 80 dB 50 nA 20 uV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers High/Temp Voltage Precision DiffAmp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

AD8208 1 Channel 70 kHz 80 dB 50 nA 20 uV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers High/Temp Voltage Precision DiffAmp Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

AD8208 1 Channel 70 kHz 80 dB 50 nA 20 uV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers High Temp/Voltage Precision DiffAmp Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8208 1 Channel 80 dB 20 uV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers Hgh Vltg Precision Diff Amp w/EMI Fltr Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

AD8209 1 Channel - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers Hgh Vltg Precision Diff Amp w/EMI Fltr Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

AD8209 1 Channel 80 dB 1 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers High/Temp Voltage Precision DiffAmp Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

AD8209 1 Channel 80 dB 1 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers 3 MHz, bi-directional 65V Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8216 1 Channel 3 MHz 90 dB 500 uV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Differential Amplifiers 3 MHz, bi-directional 65V Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

AD8216 1 Channel 3 MHz 90 dB 500 uV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel