Differential Amplifiers

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers High Speed, 0.1 V/?C Offset Drift, Fully Differential ADC Driver Non-Stocked Lead-Time 26 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

ADA4945-1 1 Channel 600 V/us - 110 dB 170 mA - 2.5 uA 10 uV 10 V 3 V - 40 C + 125 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff AmpLT1 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

LT1990 1 Channel 100 kHz 0.55 V/us 75 dB 9 mA 36 V 2.4 V 140 uA SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers 270V Common Mode Voltage Difference Amplifier Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

LT6375 1 Channel 575 kHz 2.4 V/us 100 dB 28 mA 50 V 3 V 350 uA SMD/SMT MSOP-16 Reel
Texas Instruments Differential Amplifiers Radiation-tolerant h igh common-mode volt Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
Reel: 250
1 Channel 5 V/us 100 dB 18 V 4 V - 55 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Differential Amplifiers 7GHz Ultra-WB Fully Diff Amp A 595-LMH34 A 595-LMH3401IRMST Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

LMH3401 18 kV/us 72 dB 1.2 mV - 40 C + 85 C SMD/SMT UQFN-14 Reel

Texas Instruments Differential Amplifiers EP WB Low-Distort Fu lly Diff Amp A 595- A 595-THS4500MDGNEP Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

THS4500-EP 1 Channel 370 MHz 2.8 kV/us 74 dB to 80 dB 150 mA 4.6 uA 7 mV 23 mA - 55 C + 125 C SMD/SMT MSOP-8 Reel

Texas Instruments Differential Amplifiers Mil Enhance WB Low- Dist Fully Diff Amp A 595-V62/05608-02YE Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

THS4503 1 Channel 2.8 kV/us 74 dB to 80 dB 4.6 uA 6 mV 15 V 4.5 V 23 mA - 55 C + 125 C SMD/SMT MSOP-8 Reel
Texas Instruments Differential Amplifiers Quad Channel RRO Ful ly Diff Amp Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

THS4524 490 V/us 80 dB to 102 dB 5.5 uA 8 mV 5.5 V 3 V 1.15 mA - 55 C + 125 C SMD/SMT TSSOP-38 Reel
Texas Instruments Differential Amplifiers High-precision 80MH z CMOS fully differe Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
1 Channel 80 MHz 57 V/us 114 dB 60 mA 20 pA 1.4 mV 5.5 V 2.7 V 4.7 mA - 40 C + 125 C SMD/SMT QFN-10 Reel
Texas Instruments Differential Amplifiers Bare die 850-MHz pre cision fully differ Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

THS4541-DIE 1 Channel 850 MHz 1500 V/us 85 dB 100 mA 10 uA 100 uV 5.4 V 2.7 V 10.1 mA - 40 C + 125 C SMD/SMT Die Reel

Texas Instruments Differential Amplifiers Enhanced Product Wid eband Low-Distortio A 595-THS4503MDGNREP Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

THS4503 1 Channel 300 MHz 2.8 kV/us 74 dB to 80 dB 4.6 uA 6 mV 15 V 4.5 V - 55 C + 125 C SMD/SMT MSOP-8 Reel

Texas Instruments Differential Amplifiers Mil Enhance WB Low- Dist Fully Diff Amp A 595-THS4503MDGNREP Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

THS4503 2.8 kV/us 74 dB to 80 dB 4.6 uA 6 mV 23 mA - 55 C + 125 C SMD/SMT MSOP-8 Reel
Texas Instruments Differential Amplifiers Quad Channel RRO Ful ly Diff Amp A 595-T A 595-THS4524MDBTREP Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

THS4524 490 V/us 80 dB to 102 dB 5.5 uA 8 mV 1.15 mA - 55 C + 125 C SMD/SMT TSSOP-38 Reel

Texas Instruments Differential Amplifiers EP WB Low-Distort Fu lly Diff Amp A 595- A 595-THS4500MDGNREP Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

THS4500-EP 1 Channel 370 MHz 2.8 kV/us 74 dB to 80 dB 150 mA 4.6 uA 7 mV 23 mA - 55 C + 125 C SMD/SMT MSOP-8 Reel

Texas Instruments Differential Amplifiers 900 MHz Fully Differ ential Amplifier wi A 926-LMH6553MRE/NOPB Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

LMH6553 1 Channel 2.3 kV/us 72 dB to 82 dB 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA149AIDR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

INA117 1 Channel 2.6 V/us 86 dB 1 mV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA149AIDR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA149AIDR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

INA117 1 Channel 2.6 V/us 86 dB 1 mV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Analog Devices LT6604CUFF-10#TRPBF
Analog Devices Differential Amplifiers 2x Very L N, Diff Amp & 10MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

LT6604-10 2 Channel 10 MHz 61 dB 40 uA 11 V 3 V 35 mA SMD/SMT QFN-34 Reel
Analog Devices LT6604CUFF-15#TRPBF
Analog Devices Differential Amplifiers 2x Very L N, Diff Amp & 15MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

LT6604-15 2 Channel 15 MHz 35 uA 11 V 3 V 35 mA SMD/SMT QFN-34 Reel
Analog Devices LT6604CUFF-2.5#PBF
Analog Devices Differential Amplifiers 2x Very L N, Diff Amplifier & 2.5MHz Lp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6604-2.5 2 Channel 2.5 MHz 61 dB 15 uA 11 V 3 V 26 mA SMD/SMT QFN-34 Tube
Analog Devices LT6604CUFF-2.5#TRPBF
Analog Devices Differential Amplifiers 2x Very L N, Diff Amplifier & 2.5MHz Lp Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

LT6604-2.5 2 Channel 2.5 MHz 63 dB 15 uA 11 V 3 V 26 mA SMD/SMT QFN-34 Reel
Analog Devices LT6604CUFF-5#TRPBF
Analog Devices Differential Amplifiers 2x Very L N, Diff Amplifier & 5MHz Lpas Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

LT6604-5 2 Channel 5 MHz 63 dB 11 V 3 V 26 mA SMD/SMT QFN-34 Reel
Analog Devices LT6604IUFF-10#TRPBF
Analog Devices Differential Amplifiers 2x Very L N, Diff Amp & 10MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

LT6604-10 2 Channel 10 MHz 61 dB 40 uA 11 V 3 V 35 mA SMD/SMT QFN-34 Reel