High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1 675
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers 1 GHz, 5,500 V/ s Low Distortion Amplifier 668In Stock
Min.: 1
Mult.: 1
Reel: 750

AD8009 1 Channel 5.5 kV/us 108 dB 52 dB 175 mA 50 uA 2 mV 12 V 5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC DUAL, LOW POWER DISSIPATION DRIVER 811In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8017 2 Channel 1.6 kV/us 117 dB 63 dB 270 mA 67 uA 1.8 mV 12 V 4.4 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC LOW-NOISE, HIGH-SPEED OP AMP 651In Stock
1 666Expected 27/02/2026
Min.: 1
Mult.: 1

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers miniSO DUAL HIGH SPEED LOW NOISE OP AMP 659In Stock
Min.: 1
Mult.: 1

AD8022 2 Channel 100 MHz 50 V/us 72 dB 98 dB 55 mA 7.5 uA 1.5 mV 26 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers miniSO DUAL HIGH SPEED LOW NOISE OP AMP 1 433In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8022 2 Channel 100 MHz 50 V/us 72 dB 98 dB 55 mA 7.5 uA 1.5 mV 26 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC DUAL HIGH SPEED LOW NOISE OP AMP 880In Stock
Min.: 1
Mult.: 1

AD8022 2 Channel 100 MHz 50 V/us 72 dB 98 dB 55 mA 7.5 uA 1.5 mV 26 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC DUAL HIGH SPEED LOW NOISE OP AMP 414In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8022 2 Channel 100 MHz 50 V/us 72 dB 98 dB 55 mA 7.5 uA 1.5 mV 26 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 1 683In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 493In Stock
Min.: 1
Mult.: 1

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 1 489In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 1 085In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 2 054In Stock
3 000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

AD8029 1 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Power R-R I/O Amp 2 324In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8030 2 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SC70, Single Low-Pwr Vltg-Fdbk Op Amp 1 204In Stock
3 000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

AD8038 1 Channel 100 MHz 425 V/us 70 dB 65 dB 750 nA 500 uV 12 V 3 V 1.5 mA - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC, Single Low-Pwr Vltg-Fdbk Op Amp 2 436In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AD8038 1 Channel 100 MHz 365 V/us 70 dB 65 dB 15 mA 750 nA 500 uV 12 V, +/- 6 V 3 V, +/- 1.5 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOT23, Dual Low-Pwr Vltg-Fdbk Op Amp 4 635In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AD8039 2 Channel 100 MHz 425 V/us 70 dB 65 dB 750 nA 500 uV 12 V 3 V 1.5 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC, Dual Low-Pwr Vltg-Fdbk Op Amp 590In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8039 2 Channel 100 MHz 425 V/us 70 dB 65 dB 750 nA 500 uV 12 V 3 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Quad Low Power R-R I/O Amp. 1 383In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8040 4 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Quad Low Power R-R I/O Amp. 1 651In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8040 4 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 100MHZ R-TO-R VLTG FDBK 536In Stock
Min.: 1
Mult.: 1

AD8041 1 Channel 160 V/us 95 dB 74 dB 50 mA 3.2 uA 2 mV 12 V 3 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 100MHZ R-TO-R VLTG FDBK 1 378In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8041 1 Channel 160 V/us 95 dB 74 dB 50 mA 3.2 uA 2 mV 12 V 3 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers DUAL 160MHZ R-TO-R V-FDBK 954In Stock
Min.: 1
Mult.: 1

AD8042 2 Channel 200 V/us 100 dB 74 dB 50 mA 3.2 uA 3 mV 12 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers DUAL 160MHZ R-TO-R V-FDBK 929In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8042 2 Channel 200 V/us 100 dB 74 dB 50 mA 3.2 uA 3 mV 12 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD 180MHZ R-TO-R V-FDBK 471In Stock
Min.: 1
Mult.: 1

AD8044 4 Channel 170 V/us 94 dB 90 dB 30 mA 4.5 uA 1 mV 12 V 3 V 11 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Low Noise/Distortion VF HSA 598In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8045 1 Channel 400 MHz 1.35 kV/us 64 dB - 91 dB 70 mA 6.3 uA 1 mV 12 V 3.3 V 15 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel