High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers SOIC, Dual Low-Pwr Vltg-Fdbk Op Amp 691In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8039 2 Channel 100 MHz 425 V/us 70 dB 65 dB 750 nA 500 uV 12 V 3 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOT23 Single 200MHz L/C Rail-to-Rail Amp 7 254In Stock
Min.: 1
Mult.: 1
Reel: 10 000

AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 2 133In Stock
Min.: 1
Mult.: 1

AD8092 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Low Cost CMOS High Speed R-R Amp 10 306In Stock
Min.: 1
Mult.: 1
Reel: 10 000

ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp 678In Stock
Min.: 1
Mult.: 1

LT1794 2 Channel 200 MHz 600 V/us 82 dB 83 dB 720 mA 6 uA 1 mV 36 V 8 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA/50MHz C F Line Drvr Amp 886In Stock
Min.: 1
Mult.: 1

LT1795 2 Channel 900 V/us 68 dB 62 dB 1 A 4.5 mV 36 V 10 V 29 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Analog Devices High Speed Operational Amplifiers Single 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps 1 330In Stock
Min.: 1
Mult.: 1

LT1809 1 Channel 160 MHz 300 V/us 82 dB 85 mA 8 uA 600 uV 12.6 V 2.5 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 1x, 1x S 3V, 100MHz Video Op Amps 4 488In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6205 1 Channel 100 MHz 600 V/us 90 dB 50 mA 30 uA 1 mV 12.6 V 2.7 V 4 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2x, 1x S 3V, 100MHz Video Op Amps 3 443In Stock
Min.: 1
Mult.: 1

LT6206 2 Channel 100 MHz 600 V/us 90 dB 50 mA 30 uA 1 mV 12.6 V 2.7 V 4 mA 0 C + 70 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual ALT 59 ALT 595-OPA2354AIDDAR 1 760In Stock
Min.: 1
Mult.: 1
Reel: 2 500

OPA2354 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wideband High O utput Current 576In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2677 2 Channel 220 MHz 1.8 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo Pwr RRO Neg Rail in VFB Op Amp A A 595-OPA2836IRMCT 2 478In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10501DR 1 378In Stock
Min.: 1
Mult.: 1

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DBVR 2 259In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, 300In Stock
Min.: 1
Mult.: 1

MAX4203 2 Channel 4.2 kV/us 90 mA 10 uA 1 mV 5.5 V 4 V 2.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, 710In Stock
Min.: 1
Mult.: 1

MAX4203 2 Channel 4.2 kV/us 90 mA 10 uA 1 mV 5.5 V 4 V 2.2 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback 214In Stock
Min.: 1
Mult.: 1

MAX4224 1 Channel 1.2 GHz 1.7 kV/us 61 dB 80 mA 10 uA 500 uV +/- 5.5 V +/- 2.85 V 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, Low-Power, Ultra-Small, 3V/5V, 2 940In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAX4412 1 Channel 140 V/us 93 dB 94 dB 75 mA 4 uA 400 uV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers IC CMOS OP AMP 17 749In Stock
Min.: 1
Mult.: 1
Reel: 3 000

BU7495HFV 1 Channel 5 MHz 5 V/us 100 dB 60 dB 14 mA 1 pA 1 mV 5.5 V 1.7 V 650 uA - 40 C + 85 C SMD/SMT HVSOF-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier wit A 926-LMH6639MF/NOPB 7 114In Stock
Min.: 1
Mult.: 1
Reel: 3 000

LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP 752In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers DUAL 160MHZ R-TO-R V-FDBK 766In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AD8042 2 Channel 90 MHz 200 V/us 100 dB 74 dB 50 mA 3.2 uA 3 mV 12 V, +/- 6 V 3 V, +/- 1.5 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 6 230In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8092 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual High Current OP Amplifier 3 043In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8397 2 Channel 35 MHz 53 V/us 88 dB - 80 dB 310 mA 900 nA 1 mV 24 V 3 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Quad 2 961In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADA4851-4 4 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel