High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 74In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp 121In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 200 MHz 30 V/us 110 dB 22 mA 40 nA 50 uV 36 V 10 V 3.9 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 58In Stock
121Expected 16/03/2026
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 100 uV 36 V 6 V 3.6 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 131In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 36 V 6 V 3.6 mA Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp 202In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 200 MHz 30 V/us 110 dB 22 mA 40 nA 50 uV 36 V 10 V 3.9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier 69In Stock
Min.: 1
Mult.: 1

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 10 nA 50 uV 36 V 6 V 4.1 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 200MHz, 30V/ s 16-B Acc AV = 2 Op 14In Stock
100Expected 16/03/2026
Min.: 1
Mult.: 1

LT1469 2 Channel 200 MHz 30 V/us 110 dB 22 mA 10 nA 50 uV 36 V 10 V 4.1 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier 15In Stock
Min.: 1
Mult.: 1

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 100 uV 36 V 6 V 4.1 mA - 40 C + 85 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier 60In Stock
Min.: 1
Mult.: 1

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 10 nA 50 uV 36 V 6 V 4.1 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 125mA, 50MHz C F Amp 110In Stock
200Expected 04/05/2026
Min.: 1
Mult.: 1

LT1497 2 Channel 50 MHz 900 V/us 80 dB 62 dB 125 mA 3 mV 36 V 4 V 7 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps 148In Stock
Min.: 1
Mult.: 1

LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps 337In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 200MHz L N Prec Op Amps 70In Stock
Min.: 1
Mult.: 1

LT1722 1 Channel 200 MHz 70 V/us 100 dB 90 mA 300 nA 100 uV 12.6 V 4.6 V 3.7 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 200MHz L N Prec Op Amps 271In Stock
Min.: 1
Mult.: 1

LT1723 2 Channel 200 MHz 70 V/us 100 dB 90 mA 300 nA 150 uV 12.6 V 4.6 V 3.7 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 200MHz L N Prec Op Amps 79In Stock
200Expected 09/03/2026
Min.: 1
Mult.: 1

LT1723 2 Channel 200 MHz 70 V/us 100 dB 90 mA 300 nA 100 uV 12.6 V 4.6 V 3.7 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 200MHz L N Prec Op Amps 157In Stock
Min.: 1
Mult.: 1

LT1723 2 Channel 200 MHz 70 V/us 100 dB 90 mA 300 nA 150 uV 12.6 V 4.6 V 3.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp 73In Stock
Min.: 1
Mult.: 1

LT1739 2 Channel 200 MHz 600 V/us 76 dB 83 dB 1.2 A 6 uA 1 mV 27 V 8 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp 41In Stock
Min.: 1
Mult.: 1

LT1739 2 Channel 200 MHz 600 V/us 83 dB 1.2 A 100 nA 27 V 8 V 10 mA SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp 82In Stock
Min.: 1
Mult.: 1

LT1739 2 Channel 200 MHz 600 V/us 76 dB 83 dB 1.2 A 6 uA 1 mV 27 V 8 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp 128In Stock
Min.: 1
Mult.: 1

LT1794 2 Channel 200 MHz 600 V/us 83 dB 720 mA 100 nA 36 V 8 V 10 mA TSSOP-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp 53In Stock
Min.: 1
Mult.: 1

LT1794 2 Channel 200 MHz 600 V/us 82 dB 83 dB 720 mA 6 uA 1 mV 36 V 8 V 10 mA - 40 C + 85 C SMD/SMT SOIC-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA/50MHz C F Line Drvr Amp 61In Stock
Min.: 1
Mult.: 1

LT1795 2 Channel 900 V/us 68 dB 62 dB 1 A 4.5 mV 36 V 10 V 29 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA/50MHz C F Line Drvr Amp 76In Stock
Min.: 1
Mult.: 1

LT1795 2 Channel 900 V/us 68 dB 62 dB 1 A 4.5 mV 36 V 10 V 29 mA - 40 C + 85 C SMD/SMT SOIC-20 Tube
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 238In Stock
Min.: 1
Mult.: 1

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 175 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 2 285In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel