High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1 678
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers 1x, 1x S 3V, 100MHz Video Op Amps 4 488In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6205 1 Channel 100 MHz 600 V/us 90 dB 50 mA 30 uA 1 mV 12.6 V 2.7 V 4 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2x, 1x S 3V, 100MHz Video Op Amps 3 443In Stock
Min.: 1
Mult.: 1

LT6206 2 Channel 100 MHz 600 V/us 90 dB 50 mA 30 uA 1 mV 12.6 V 2.7 V 4 mA 0 C + 70 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual ALT 59 ALT 595-OPA2354AIDDAR 1 760In Stock
Min.: 1
Mult.: 1
Reel: 2 500

OPA2354 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wideband High O utput Current 576In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2677 2 Channel 220 MHz 1.8 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo Pwr RRO Neg Rail in VFB Op Amp A A 595-OPA2836IRMCT 2 478In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10501DR 1 388In Stock
Min.: 1
Mult.: 1

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DBVR 2 259In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, 300In Stock
Min.: 1
Mult.: 1

MAX4203 2 Channel 4.2 kV/us 90 mA 10 uA 1 mV 5.5 V 4 V 2.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, 710In Stock
Min.: 1
Mult.: 1

MAX4203 2 Channel 4.2 kV/us 90 mA 10 uA 1 mV 5.5 V 4 V 2.2 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback 214In Stock
Min.: 1
Mult.: 1

MAX4224 1 Channel 1.2 GHz 1.7 kV/us 61 dB 80 mA 10 uA 500 uV +/- 5.5 V +/- 2.85 V 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, Low-Power, Ultra-Small, 3V/5V, 2 940In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAX4412 1 Channel 140 V/us 93 dB 94 dB 75 mA 4 uA 400 uV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier wit A 926-LMH6639MF/NOPB 7 114In Stock
Min.: 1
Mult.: 1
Reel: 3 000

LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 729In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6200 1 Channel 800 MHz 210 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA 0 C + 70 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Speed, Rail-to-Rail In/Out Op-Amp 1 894In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8027 1 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Power R-R I/O Amp 5 970In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AD8030 2 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Single 200MHz L/C Rail-to-Rail Amp 2 193In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Single Low Cost R-to-R VF Amp Pb-Fr 2 595In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8057 1 Channel 100 MHz 1.15 kV/us 55 dB 60 dB 2.5 uA 1 mV 12 V 3 V 7.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Dual 1 793In Stock
Min.: 1
Mult.: 1

ADA4851-2 2 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp 1 832In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 848In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 60 MHz 15 V/us 126 dB 20.8 mA 55 nA 20 uV 44 V 8 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 4x JFET In Prec Hi Speed Op Amps 1 055In Stock
Min.: 1
Mult.: 1

LT1058 4 Channel 5 MHz 14 V/us 98 dB 20 mA 100 pA 300 uV 40 V 8 V 1.7 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps 431In Stock
Min.: 1
Mult.: 1

LT1356 4 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers 1x 400MHz C F Amp 656In Stock
Min.: 1
Mult.: 1

LT1395 1 Channel 400 MHz 800 V/us 65 dB 52 dB 80 mA 1 mV 12.6 V 3 V 4.6 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 1x 200MHz L N Prec Op Amps 1 682In Stock
Min.: 1
Mult.: 1
Reel: 500

LT1722 1 Channel 200 MHz 70 V/us 100 dB 90 mA 300 nA 100 uV 12.6 V 4.6 V 3.7 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 1 049In Stock
Min.: 1
Mult.: 1

LT1805 4 Channel 85 MHz 100 V/us 96 dB 42 mA 5.5 uA 1.5 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube