Special Purpose Amplifiers

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Special Purpose Amplifiers SOIC VGA W/ LOW NOISE PREAMP Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

AD604 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us 40 mA - 400 nA 32 mA - 40 C + 85 C SMD/SMT SOIC-24 Reel
Analog Devices Special Purpose Amplifiers SOIC LO-NOISE DUAL-CH WBND VGA Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 400 nA 5.5 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel
Analog Devices Special Purpose Amplifiers SOIC LO-NOISE DUAL-CH WBND VGA Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 400 nA 5.5 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel
Analog Devices Special Purpose Amplifiers TSSOP Dual+5V HiSpd HiOutputCurrent Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

AD8018 Line Driver xDSL 2 Channel 54 dB 400 mA 1 mV 8 V 3.3 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices Special Purpose Amplifiers TSSOP Dual+5V HiSpd HiOutputCurrent Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

AD8018 Line Driver xDSL 2 Channel 54 dB 400 mA 1 mV 8 V 3.3 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel
Analog Devices Special Purpose Amplifiers SOIC Dual+5V HiSpd Hi Output Current Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8018 Line Driver xDSL 2 Channel 54 dB 400 mA 1 mV 8 V 3.3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Special Purpose Amplifiers Low Cost 3.3V Cable Line Driver Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

AD8324 Line Driver CATV 1 Channel 3.47 V 3.13 V 207 mA - 40 C + 85 C SMD/SMT QSOP-20 Reel
Analog Devices Special Purpose Amplifiers TSSOP FAST-SWITCH'G DIGITALLY CTRLD VGA Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8325 Line Driver CATV 1 Channel 5.25 V 4.75 V 133 mA - 40 C + 85 C SMD/SMT TSSOP-28 Reel
Analog Devices Special Purpose Amplifiers low Cost VGA Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Reel
Analog Devices Special Purpose Amplifiers Single VGA Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8331 Variable Gain Amplifiers 1 Channel 120 MHz 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT QSOP-20 Reel
Analog Devices Special Purpose Amplifiers Dual VGA Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers TSSOP DUAL VGA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

AD8332 Variable Gain Amplifiers 2 Channel 100 MHz 650 V/us 50 mV 5.5 V 4.5 V 27.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 Tube
Analog Devices Special Purpose Amplifiers TSSOP DUAL VGA Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT TSSOP-28 Reel
Analog Devices Special Purpose Amplifiers Quad VGA Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8334 Variable Gain Amplifiers 4 Channel 100 MHz 5.5 V 4.5 V 116 mA - 40 C + 85 C SMD/SMT LFCSP-64 Reel
Analog Devices Special Purpose Amplifiers Quad VGA Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
Reel: 750

AD8334 Variable Gain Amplifiers 4 Channel 100 MHz 5.5 V 4.5 V 116 mA - 40 C + 85 C SMD/SMT LFCSP-64 Reel
Analog Devices Special Purpose Amplifiers Low Cost Ultrasound VGA Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8335 Variable Gain Amplifiers 4 Channel 70 MHz 80 uA 5.5 V 4.5 V 76 mA - 40 C + 85 C SMD/SMT LFCSP-64 Reel
Analog Devices Special Purpose Amplifiers Low Cost Ultrasound VGA Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
Reel: 750

AD8335 Variable Gain Amplifiers 4 Channel 70 MHz 80 uA 5.5 V 4.5 V 76 mA - 40 C + 85 C SMD/SMT LFCSP-64 Reel
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 600 uV 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Reel
Analog Devices Special Purpose Amplifiers Dual Port ADSL/ADSL+Line Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

AD8392A 2 Channel 515 V/us 63 dB 24 V 10 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers Dual Port ADSL/ADSL+Line Driver Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

AD8392A 2 Channel 515 V/us 63 dB 24 V 10 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers ual Port ADSL/ADSL+Line Driver Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8392A 2 Channel 515 V/us 63 dB 24 V 10 V - 40 C + 85 C SMD/SMT TSSOP-28 Reel
Analog Devices Special Purpose Amplifiers Dual Port ADSL/ADSL+Line Driver Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

AD8392A 2 Channel 515 V/us 63 dB 24 V 10 V - 40 C + 85 C SMD/SMT TSSOP-28 Reel
Analog Devices Special Purpose Amplifiers Dual Wideband Hi Output Current OpAmp Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

AD8398 1 Channel 900 V/us - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel