Z8 Core 8-bit Microcontrollers - MCU

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU Z8 40MHZ MUL/DIV/SER/MER Non-Stocked
Min.: 480
Mult.: 160

Z8 444 B LQFP-64 40 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86193 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 8K OTP 12 MHZ Non-Stocked
Min.: 195
Mult.: 39

Z8 8 kB 237 B PLCC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z8673312 Tube
ZiLOG 8-bit Microcontrollers - MCU Z8 4K ROM KYBD Non-Stocked
Min.: 1 700
Mult.: 10

Z8 4 kB 236 B PDIP-40 5 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C Z86C1505 Tube

ZiLOG 8-bit Microcontrollers - MCU .5K OTP 8MHz XTEMP Non-Stocked
Min.: 3 886
Mult.: 67

Z8 512 B 61 B SSOP-20 8 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E0208 Tube
ZiLOG 8-bit Microcontrollers - MCU 512Bt OTP 8MHz XTEMP Non-Stocked
Min.: 2 680
Mult.: 20

Z8 512 B 61 B PDIP-18 8 MHz No ADC 14 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 105 C Z86E0208 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz XTEMP Non-Stocked
Min.: 402
Mult.: 67

Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz W/RC XT Non-Stocked
Min.: 402
Mult.: 67

Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz Non-Stocked
Min.: 469
Mult.: 67

Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 469
Mult.: 469

Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 2 280
Mult.: 40

Z8 1 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz XTEMP Non-Stocked
Min.: 335
Mult.: 67

Z8 2 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812H Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz W/RC XT Non-Stocked
Min.: 2 144
Mult.: 67

Z8 2 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812H Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Non-Stocked
Min.: 2 345
Mult.: 67

Z8 2 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812H Tube
ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 12 MHZ W/RC OSC Non-Stocked
Min.: 2 220
Mult.: 20

Z8 2 kB 125 B PDIP-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 105 C Z86E0812 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC XT Non-Stocked
Min.: 2 020
Mult.: 20

Z8 2 kB 125 B PDIP-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C Z86E0812 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Non-Stocked
Min.: 2 280
Mult.: 40

Z8 2 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K OTP 5MHz KYBD Non-Stocked
Min.: 1 490
Mult.: 10

Z8 4 kB 188 B PDIP-40 5 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C Z86E1505 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K OTP 16MHz XTEMP Non-Stocked
Min.: 234
Mult.: 39

Z8 4 kB 237 B PLCC-28 16 MHz No ADC 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E3016 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 16MHz XTEMP Non-Stocked
Min.: 1 500
Mult.: 15

Z8 2 kB 125 B PDIP-28 16 MHz No ADC 24 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 105 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Non-Stocked
Min.: 1 647
Mult.: 27

Z8 2 kB 125 B SOIC-28 8 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 16MHz XTEMP Non-Stocked
Min.: 234
Mult.: 39

Z8 2 kB 125 B PLCC-28 16 MHz No ADC 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Non-Stocked
Min.: 273
Mult.: 39

Z8 2 kB 125 B PLCC-28 16 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Non-Stocked
Min.: 1 323
Mult.: 27

Z8 4 kB 237 B SOIC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3312 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Non-Stocked
Min.: 234
Mult.: 39

Z8 4 kB 237 B PLCC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3312 Tube
ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12 MHZ Non-Stocked
Min.: 837
Mult.: 27

Z8 8 bit Z86E3412 Tube