PIC24FJxxMC10x Series 16-bit Microcontrollers - MCU

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRA 48In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SPDIP-28 32 MHz 10 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRA 363In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB TQFP-44 32 MHz 10 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM 174In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB SOIC-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM 103In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB PDIP-20 32 MHz 10 bit 15 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM Non-Stocked Lead-Time 7 Weeks
Min.: 244
Mult.: 61

PIC24F 16 kB 1 kB QFN-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM Non-Stocked Lead-Time 7 Weeks
Min.: 1 600
Mult.: 1 600
Reel: 1 600

PIC24F 16 kB 1 kB QFN-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM Non-Stocked Lead-Time 6 Weeks
Min.: 1 600
Mult.: 1 600
Reel: 1 600

PIC24F 32 kB 2 kB QFN-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM Non-Stocked Lead-Time 6 Weeks
Min.: 244
Mult.: 61

PIC24F 32 kB 2 kB QFN-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM Non-Stocked Lead-Time 6 Weeks
Min.: 244
Mult.: 61

PIC24F 32 kB 2 kB QFN-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SOIC-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM Non-Stocked Lead-Time 6 Weeks
Min.: 282
Mult.: 47

PIC24F 32 kB 2 kB SSOP-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM Non-Stocked Lead-Time 5 Weeks
Min.: 225
Mult.: 45

PIC24F 32 kB 2 kB QFN-44 32 MHz 10 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM Non-Stocked Lead-Time 6 Weeks
Min.: 198
Mult.: 22

PIC24F 32 kB 2 kB PDIP-20 32 MHz 10 bit 15 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24FJxxMC10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bMotCtrl MCU16MIPS 32KB 2KB RAM Non-Stocked Lead-Time 6 Weeks
Min.: 268
Mult.: 67

PIC24F 32 kB 2 kB SSOP-20 32 MHz 10 bit 15 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxMC10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM Non-Stocked Lead-Time 4 Weeks
Min.: 220
Mult.: 22

PIC24F 32 kB 2 kB PDIP-20 32 MHz 10 bit 15 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bMotCtrl MCU16MIPS 32KB 2KB RAM Non-Stocked Lead-Time 6 Weeks
Min.: 268
Mult.: 67

PIC24F 32 kB 2 kB SSOP-20 32 MHz 10 bit 15 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM Non-Stocked
Min.: 266
Mult.: 38

PIC24F 16 kB 1 kB SOIC-20 32 MHz 10 bit 15 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxMC10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM Non-Stocked
Min.: 268
Mult.: 67

PIC24F 16 kB 1 kB SSOP-20 32 MHz 10 bit 15 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM Non-Stocked
Min.: 266
Mult.: 38

PIC24F 16 kB 1 kB SOIC-20 32 MHz 10 bit 15 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM Non-Stocked
Min.: 335
Mult.: 67

PIC24F 16 kB 1 kB SSOP-20 32 MHz 10 bit 15 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM Non-Stocked
Min.: 1 600
Mult.: 1 600
Reel: 1 600

PIC24F 16 kB 1 kB SOIC-20 32 MHz 10 bit 15 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Reel

Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM Non-Stocked
Min.: 1 600
Mult.: 1 600
Reel: 1 600

PIC24F 16 kB 1 kB SSOP-20 32 MHz 10 bit 15 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM Non-Stocked
Min.: 244
Mult.: 61

PIC24F 16 kB 1 kB QFN-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM Non-Stocked
Min.: 210
Mult.: 15

PIC24F 16 kB 1 kB SPDIP-28 32 MHz 10 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM Non-Stocked
Min.: 235
Mult.: 47

PIC24F 16 kB 1 kB SSOP-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxMC10x AEC-Q100 Tube