FTDI USB Interface IC

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
FTDI USB Interface IC USB 3.0 Super-Speed 32Bits Sync FIFO 35 643In Stock
Min.: 1
Mult.: 1
Max.: 300

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-76 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.3 V 65 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB 3.0 Super-Speed 32Bits Sync FIFO 27 910In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3 000

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-76 USB 3.0 Super Speed (SS) Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Android Host IC 6 071In Stock
Min.: 1
Mult.: 1

FT312 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20 1 259In Stock
Min.: 1
Mult.: 1
Max.: 220
: 5 000

FT221 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-20 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s, 480 Mb/s 2.97 V 5.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC HID-class USB UART I2C Bridge IC 4 992In Stock
Min.: 1
Mult.: 1
Max.: 70

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT TSSOP-28 USB 2.0 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s 2.97 V 5.5 V - 40 C + 85 C Tube
FTDI USB Interface IC USB to 4 bit SPI / FT1248 IC QFN-16 2 339In Stock
Min.: 1
Mult.: 1
Max.: 950
: 5 000

FT220 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 10.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI VNC2-48Q1C-TRAY
FTDI USB Interface IC VNC2 Dual USB Host Controller 470In Stock
Min.: 1
Mult.: 1

VNC2-48 USB Controllers Host Controller SMD/SMT QFN-48 High Speed (HS) Tray
FTDI USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28 23 413In Stock
170 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 2 000

FT232RNL USB Converters Bridge, USB to UART SMD/SMT SSOP-28 Full Speed (FS) 12 Mb/s 1.8 V 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Device Controler w/ Parallel Bus IC 10 786In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 2 500

FT120 USB Controllers Peripheral Controller SMD/SMT TSSOP-28 USB 2.0 Full Speed (FS) 1 Mb/s, 12 Mb/s 4 V 5.5 V 5 mA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C 4 191In Stock
11 040On Order
Min.: 1
Mult.: 1
Max.: 180

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C 2 475In Stock
28 000On Order
Min.: 1
Mult.: 1
Max.: 610
: 4 000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC SSOP-24 9 781In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3 000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT SSOP-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 46 816In Stock
Min.: 1
Mult.: 1
Max.: 870
: 5 000

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

FTDI USB Interface IC VNC2 Dual USB Host Controller 11 919In Stock
33 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

VNC2-32 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 8 433In Stock
9 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1 360
: 1 500

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC DFN-10 6 401In Stock
Min.: 1
Mult.: 1
Max.: 3 680
: 5 000

FT200 USB Controllers Bridge, USB to I2C SMD/SMT DFN-10 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC DFN-10 1 375In Stock
Min.: 1
Mult.: 1
Max.: 270

FT200 USB Controllers Bridge, USB to I2C SMD/SMT DFN-10 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to I2C IC SSOP-16 1 871In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3 000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC SSOP-16 1 057In Stock
Min.: 1
Mult.: 1
Max.: 200

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to 4 bit SPI / FT1248 IC SSOP-16 1 544In Stock
Min.: 1
Mult.: 1
Max.: 610
: 3 000

FT220 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 10.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 289In Stock
520Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 20

FT2232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-68 USB-C 3.0 Full Speed (FS) 12 Mb/s 3 V 5.25 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C 857In Stock
5 720On Order
Min.: 1
Mult.: 1
Max.: 380

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Full Serial UART IC SSOP-20 5 916In Stock
112 000On Order
Min.: 1
Mult.: 1
Max.: 1 610
: 2 000

FT231 USB Controllers USB to Serial UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24 1 450In Stock
5 000Expected 07/08/2026
Min.: 1
Mult.: 1
Max.: 1 200
: 5 000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC SSOP-24 1 509In Stock
Min.: 1
Mult.: 1
Max.: 80

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT SSOP-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube