FTDI X-CHIP USB Interface IC

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
FTDI USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20 1 532In Stock
Min.: 1
Mult.: 1
Max.: 220
: 5 000

FT221 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-20 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s, 480 Mb/s 2.97 V 5.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to 4 bit SPI / FT1248 IC QFN-16 2 337In Stock
Min.: 1
Mult.: 1
Max.: 950
: 5 000

FT220 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 10.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC SSOP-24 9 881In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3 000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT SSOP-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC SSOP-16 2 049In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3 000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to 4 bit SPI / FT1248 IC SSOP-16 1 544In Stock
Min.: 1
Mult.: 1
Max.: 610
: 3 000

FT220 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 10.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24 1 424In Stock
5 000Expected 07/08/2026
Min.: 1
Mult.: 1
Max.: 1 200
: 5 000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC SSOP-24 1 493In Stock
Min.: 1
Mult.: 1
Max.: 80

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT SSOP-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to I2C IC DFN-10 1 522In Stock
Min.: 1
Mult.: 1
Max.: 270

FT200 USB Controllers Bridge, USB to I2C SMD/SMT DFN-10 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to I2C IC QFN-16 252In Stock
Min.: 1
Mult.: 1
: 5 000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC SSOP-16 1 092In Stock
Min.: 1
Mult.: 1
Max.: 200

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to Full Serial UART IC SSOP-20 71In Stock
21 460On Order
Min.: 1
Mult.: 1
Max.: 260

FT231 USB Controllers USB to Serial UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24 247In Stock
Min.: 1
Mult.: 1
Max.: 40

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to I2C IC DFN-10 8 347In Stock
Min.: 1
Mult.: 1
Max.: 3 680
: 5 000

FT200 USB Controllers Bridge, USB to I2C SMD/SMT DFN-10 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC QFN-16
422 380On Order
Min.: 1
Mult.: 1
Max.: 5 790
: 5 000

FT230 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC QFN-16
42 352On Order
Min.: 1
Mult.: 1
Max.: 3 430

FT230 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Basic Serial UART IC SSOP-16
346 840On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

FT230 USB Controllers Bridge, USB to UART SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC SSOP-16
96 891On Order
Min.: 1
Mult.: 1
Max.: 2 000

FT230 USB Controllers Bridge, USB to UART SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to Full Serial UART IC QFN-20
92 984On Order
Min.: 1
Mult.: 1
Max.: 1 230
: 5 000

FT231 USB Controllers USB to Serial UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Full Serial UART IC QFN-20
12 282On Order
Min.: 1
Mult.: 1
Max.: 390

FT231 USB Controllers USB to Serial UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Full Serial UART IC SSOP-20
127 177On Order
Min.: 1
Mult.: 1
Max.: 1 610
: 2 000

FT231 USB Controllers USB to Serial UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Serial UART Interface
159 957On Order
Min.: 1
Mult.: 1
Max.: 2 400
: 5 000

FT234 USB Controllers Bridge, USB to UART SMD/SMT DFN-12 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC
50 181On Order
Min.: 1
Mult.: 1
Max.: 980

FT234 USB Controllers Bridge, USB to UART SMD/SMT DFN-12 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to I2C IC QFN-16 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

FT201 USB Controllers Bridge, USB to I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to 4 bit SPI / FT1248 IC QFN-16 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

FT220 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 10.5 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to 4 bit SPI / FT1248 IC SSOP-16 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

FT220 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 10.5 mA - 40 C + 85 C Tube