Bus Transceivers

Results: 1 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Quad 2.5Gbps CML Tns cvr 987In Stock
Min.: 1
Mult.: 1
Reel: 250

WQFN-60 3.135 V 3.465 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit A 595 -SN74ABT16646DL A 5 A 595-SN74ABT16646DL 862In Stock
Min.: 1
Mult.: 1
Reel: 1 000

3-State ABT 2 Circuit 4.1 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ALS645A-1DW 2 077In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 4 252In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State AVC 2 Circuit 4 ns TSSOP-48 CMOS CMOS 12 mA - 12 mA 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 9 521In Stock
Min.: 1
Mult.: 1
Reel: 5 000

3-State AXC 1 Circuit SON-6 3 mA - 3 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs ALT 595-SN74LVC245ADBR 6 918In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State LVC 8 Circuit 6.5 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245ABZ/SOT8020/DHXQFN20 14 622In Stock
Min.: 1
Mult.: 1
Reel: 3 000

3-State LVC 8 ns DHXQFN20 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs 1 304In Stock
Min.: 1
Mult.: 1

3-State LVCH 4 ns TSSOP-48 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt 2 400In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3-State FCT 8 Circuit 6.3 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs 1 736In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State ABT 8 Circuit 3.5 ns SSOP-20 TTL TTL 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1 569In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16BBusTrans 1 740In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State AUC 2 Circuit 1.9 ns TVSOP-48 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r A 595-SN74LS645-1 A 595-SN74LS645-1DW 1 136In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 15 391In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Bidirectional Trans 20 689In Stock
Min.: 1
Mult.: 1

3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Nexperia Bus Transceivers 74LVC245AD/SOT163/SO20 47 178In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State LVC 8 Circuit 8 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-Bit Buffer/Line Driver 89In Stock
Min.: 1
Mult.: 1
No
FCT CPACK-48 Tube
Toshiba Bus Transceivers CMOS Logic IC 10 959In Stock
Min.: 1
Mult.: 1
Reel: 1 000

VCX Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVCH20T245DGG/SOT364/TSSOP56 1 918In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AVCH 6 ns, 11.8 ns TSSOP-56 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH8T245PW-Q100/SOT355/TSSO 3 598In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3-State LVCH 10 ns TSSOP-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245D-Q100/SOT163/SO20 6 243In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State HC 8 Circuit 25 ns SOIC-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 8 973In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 75 ns SOIC-Wide-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube

Toshiba Bus Transceivers CMOS Logic IC Series 64 393In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3-State VHC 8 Circuit 5.5 ns at 5 V TSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Bus Transceivers 16- Bit 1-Of-3 FET Mltp A 595-SNLVTH162245DGGR 804In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State LVTH 2 Circuit 2.8 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Spd CMOS Non-Inv Octal-Bus Xcvr ALT 5 ALT 595-CD74HCT245E 844In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 26 ns PDIP-20 TTL CMOS 4 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube