Nexperia Counter Shift Registers

Results: 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers 74AHC595PW/SOT403/TSSOP16 11 936In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHC CMOS 1 3-State 4 ns 2 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164BQ/SOT762/DHVQFN14 69 990In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Serial to Parallel 1 Circuit 8 bit DHVQFN-14 LV CMOS 2 75 ns, 26 ns, 19 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165PW/SOT403/TSSOP16 43 914In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 LV CMOS 9 18 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT360-1 DUAL SHFT REG 8-BIT 7 522In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Parallel/Serial 1 Circuit 8 bit TSSOP-20 LVC CMOS/LVTTL 1 3-State 1.1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595BQ-Q100/SOT763/DHVQFN1 2 806In Stock
Min.: 1
Mult.: 1
Reel: 3 000

DHVQFN-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165D-Q100/SOT109/SO16 4 016In Stock
20 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

SO-16 HC Shift Register Parallel / Serial 250 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595ABQ/SOT763/DHVQFN16 551In Stock
54 332Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT109-1 SHIFT REGISTER 8-BIT 3 453In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Parallel to Serial 8 Circuit SOIC-16 HC CMOS 9 Serial 50 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT108-1 SHIFT REGISTER 8-BIT 2 470In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Parallel 8 Circuit 8 bit SOIC-14 LV TTL 2 Parallel 25 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT403-1 SHIFT REGISTER 8-BIT 2 366In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCT TTL 8 23 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595PW-Q100/SOT403/TSSOP16 57In Stock
5 000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

TSSOP-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594D-Q100/SOT109/SO16 2 432In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SOIC-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595PW-Q100/SOT403/TSSOP1 653In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TSSOP-16 AHCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT403-1 SHIFT REGISTER 8-BIT 2 472In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Parallel to Serial 8 Circuit 8 bit TSSOP-16 LV TTL 8 Serial 11 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT402-1 SHIFT REGISTER 8-BIT 26In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TSSOP-14 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC594APW-Q100/SOT403/TSSOP1 3 169In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LVC Shift Register 1 7 ns 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4894BTT-Q100/SOT360/TSSOP20 2 298In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Parallel 12 Circuit 12 bit TSSOP-20 HEF CMOS 12 Parallel 45 ns 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165D/SOT109/SO16 48 208In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC299D/SOT163/SO20 5 900In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit SOIC-20 HC CMOS 10 3-State 19 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC594D/SOT109/SO16 48 147In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 14 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT165D/SOT109/SO16 61 679In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 14 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BT/SOT109/SO16 33 458In Stock
105 000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 1 3-State 330 ns, 150 ns, 110 ns 3.3 V, 5 V, 9 V, 12 V 3.3 V, 5 V, 9 V, 12 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595BQ/SOT763/DHVQFN16 18 058In Stock
54 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 HC CMOS 1 3-State 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT109-1 COUNTER SHIFT REG 6 012In Stock
357 500Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594BZ/SOT8016/DHXQFN16 60In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Shift Register Serial to Parallel 8 bit DHXQFN-16 74AHC CMOS 1 Parallel 7.7 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel