Counter Shift Registers

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Counter Shift Registers CMOS Logic IC 6.6ns 8mA 2.0 to 5.5V 3 048In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit VSSOP-16 VHC CMOS 9 18.9 ns, 11.9 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594PW-Q100/SOT403/TSSOP16 132In Stock
2 500Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

TSSOP-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594PW-Q100/SOT403/TSSOP1 640In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TSSOP-16 AHCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165PW-Q100/SOT403/TSSOP16 1 811In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TSSOP-16 HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT109-1 COUNTER SHIFT REG 72In Stock
2 500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC4094D-Q100/SOT109/SO16 70In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SOIC-16 HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595PW/SOT403/TSSOP16 1 139In Stock
282 500On Order
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT165PW/SOT403/TSSOP16 115In Stock
15 000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCT CMOS 9 15 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT594D/SOT109/SO16 192In Stock
15 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 15 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595D-Q100/SOT109/SO16 125In Stock
2 500Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

SOIC-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165AD-Q100/SOT109/SO16 1 131In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Parallel to Serial 8 Circuit 8 bit SOIC-16 LV TTL 8 Serial 11 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV4094PW/SOT403/TSSOP16 1 835In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LV CMOS 1 3-State 115 ns, 39 ns 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74VHC595PW/SOT403/TSSOP16 2 684In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Parallel 1 Circuit TSSOP-16 VHC - 500 mV 7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74VHCT595D/SOT109/SO16 1 079In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Parallel 1 Circuit SOIC-16 VHCT - 500 mV 7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC164BQ/SOT762/DHVQFN14 817In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Serial to Parallel 1 Circuit 8 bit DHVQFN-14 AHC CMOS 2 16.3 ns, 11 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594D/SOT109/SO16 14In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHC CMOS 1 12.1 ns, 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT164PW/SOT402/TSSOP14 925In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 AHCT CMOS 2 3.4 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594D/SOT109/SO16 2 493In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHCT CMOS 1 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595D/SOT109/SO16 416In Stock
5 000Expected 19/01/2027
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 AHCT CMOS 1 3-State 3.8 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595PW/SOT403/TSSOP16 744In Stock
92 500On Order
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHCT CMOS 1 3-State 3.8 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT164PW/SOT402/TSSOP14 77In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 HCT CMOS 2 20 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT763-1 SHIFT REGISTER 8-BIT 3 621In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Parallel to Serial 1 Circuit 8 bit DHVQFN-16 HCT CMOS 9 34 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT166D/SOT109/SO16 233In Stock
5 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 23 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4014BT/SOT109/SO16 16In Stock
2 500Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 2 500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 9 40 ns 4.5 V 15.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4021BTT/SOT403/TSSOP16 60In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Parallel to Serial 1 Circuit 8 bit TSSOP-16 HEF Shift Register 9 40 ns 3 V 15 V - 40 C + 125 C Reel, Cut Tape, MouseReel