Galvanically Isolated Gate Drivers

Results: 1 355
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 789In Stock
Min.: 1
Mult.: 1
Reel: 2 500

STGAP2SICSN SMD/SMT SOIC-8 - 40 C + 125 C 90 ns 30 ns 30 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output w/Glitch Filtr 792In Stock
Min.: 1
Mult.: 1

ADuM4120 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns Tube
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4 787In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 1 829In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1 665In Stock
Min.: 1
Mult.: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 4.1V Nominal UVLO 1 241In Stock
Min.: 1
Mult.: 1

ADUM3221 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 1 570In Stock
Min.: 1
Mult.: 1

ADUM3223 SMD/SMT SOIC-16 3 kVrms - 40 C + 125 C 12 ns 12 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w/Deadtime UVLO 11.6V 2 500In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers GALVANIC ISOLATED HIGH CURRENT IGBT GATE DRIVER 852In Stock
Min.: 1
Mult.: 1
Reel: 1 000

NCD57001 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers HIGH VOLTAGE LOW AND ISOLATED HIGH SIDE GATE DRIVER 4 610In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NCD57201 SMD/SMT SOIC-8 - 40 C + 125 C 13 ns 8 ns Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated MAX22840FAWE+
Analog Devices / Maxim Integrated Galvanically Isolated Gate Drivers 4-Channel, Ultra-Low power Digital Galva 138In Stock
Min.: 1
Mult.: 1

MAX22840 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 12 V UVLO HS/LS isolated gate driver 13In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 46In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 12 V UVLO dual isolated gate driver 40In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver with integrated dc-dc 38In Stock
Min.: 1
Mult.: 1

Si8281 SMD/SMT SOIC-20 - 40 C + 125 C 300 mW 10.5 ns 13.3 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 7V Nominal UVLO 45In Stock
Min.: 1
Mult.: 1

ADUM3220 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 12 V UVLO dual isolated gate driver 20In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver with integrated dc-dc 33In Stock
Min.: 1
Mult.: 1

Si8281 SMD/SMT SOIC-20 - 40 C + 125 C 300 mW 10.5 ns 13.3 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Dual-Ch Gate Drvr 4.1V Nominal UVLO 273In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM3221 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/TSD 283In Stock
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 861In Stock
Min.: 1
Mult.: 1
Reel: 1 250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO HS/LS isolated gate driver 248In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO 7.5V 880In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO dual isolated gate driver 633In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Dual Ch Gate Drvr 7V Nominal UVLO 242In Stock
Min.: 1
Mult.: 1

ADUM3220 SMD/SMT SOIC-8 2.5 kVrms - 40 C + 125 C 22 ns 22 ns Tube