Gate Drivers

Results: 5 856
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies Gate Drivers HVGD_TRACT 2 582In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Isolated Gate Drivers High-Side SMD/SMT DSO-20 1 Driver 1 Output 20 A 3 V 5.5 V Inverting, Non-Inverting 55 ns 45 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Gate Drivers MULTICHIP PROFET & GD 2 081In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 300 mA 6 V 16 V 6 us 6 us - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Gate Drivers ISOLATED DRIVER 1 471In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Isolated Gate Drivers SMD/SMT DSO-8-66 1 Driver 1 Output 18 A 3 V 15.15 V 9 ns 8.5 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Gate Drivers HIGH SIDE SWITCH 1 565In Stock
Min.: 1
Mult.: 1
Reel: 800

Isolated Gate Drivers High-Side SMD/SMT 8 Driver 8 Output 625 mA 4.5 V 5.5 V 64 us 89 us - 25 C + 125 C ISO1H801 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers DC_MOTOR_CONTROL 1 927In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Half-Bridge Drivers Half-Bridge SMD/SMT VQFN-48 8 Driver 8 Output 100 mA 6 V 28 V 50 ns 50 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Gate Drivers HI LO Side DRVR 3.5A SOIC(N)-8 8 267In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Driver ICs - Various High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 10 V 20 V 25 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A 5 319In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Driver ICs - Various Low-Side SMD/SMT PSOP-18 8 Driver 8 Output 500 mA 4.5 V 5.5 V Inverting - 40 C + 85 C Reel, Cut Tape
Toshiba Gate Drivers DMOS Transistor Array 8-CH 50V -0.5A 1 654In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Driver ICs - Various Low-Side SMD/SMT PSOP-18 8 Driver 8 Output 500 mA 2 V 50 V Inverting - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors Gate Drivers 2 CYL SM ENG CONTROL IC 231In Stock
Min.: 1
Mult.: 1

Driver ICs - Various Low-Side SMD/SMT LQFP-48 6 Driver 5 mA 4.5 V 36 V 1 us 1 us - 40 C + 125 C MC33814 Tray
onsemi Gate Drivers HIGH VOLT MOSFET DR LO MOSFET IGBT DRVR 3 187In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 500 mA 10 V 20 V 85 ns 35 ns - 40 C + 125 C NCP5304 Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 25V dual low-side,3.3A,50ns,PDIP8 2 082In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side Through Hole DIP-8 2 Driver 2 Output 3.3 A 6 V 20 V Non-Inverting 25 ns 25 ns - 40 C + 125 C IR(S)442X Tube
Renesas / Intersil Gate Drivers VERSION OF HIP4080AI B 2 785In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers Full-Bridge SMD/SMT SOIC-20 2 Driver 2 Output 2.5 A 9.5 V 15 V 10 ns 10 ns - 40 C + 85 C HIP4080 Tube


Renesas / Intersil Gate Drivers Three Phase 60V Motor Driver, 7x7 QFN, 250 pc T&R 3 037In Stock
Min.: 1
Mult.: 1
Reel: 250

Driver ICs - Various Half-Bridge SMD/SMT QFN-48 3 Driver 1 A 0 V 5.25 V - 40 C + 125 C RAA227063 Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 600V 3-Phase,0.375A BSD, OCP, EN & FAULT 756In Stock
Min.: 1
Mult.: 1
Reel: 1 000

IGBT, MOSFET Gate Drivers Full-Bridge SMD/SMT DSO-28 6 Driver 6 Output 165 mA 13 V 17.5 V 60 ns 26 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape
Infineon Technologies Gate Drivers 600V half-bridge 0.7A,integrated BSD 1 657In Stock
Min.: 1
Mult.: 1
Reel: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 500 mA 10 V 20 V 48 ns 24 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 956In Stock
Min.: 1
Mult.: 1
Reel: 1 000

IGBT, MOSFET Gate Drivers 3-Phase / Three Phase SMD/SMT DSO-24 3 Driver 3 Output 650 mA 13 V 20 V Inverting 35 ns 20 ns - 40 C + 125 C EiceDRIVER Three Phase Reel, Cut Tape, MouseReel
Toshiba Gate Drivers Load switch (Gate Driver) IC WCSP6G VIN:2.7-28V OVLO:14.29V VGS: 10V Pd: 0.8W 9 128In Stock
Min.: 1
Mult.: 1
Reel: 5 000

MOSFET Gate Drivers High-Side SMD/SMT WCSP6G-6 2 Driver 1 Output 2.7 V 28 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Gate Drivers Load switch (Gate Driver) IC WCSP6G VIN:2.7-28V OVLO:10.83V VGS: 5.6V Pd: 0.8W 5 059In Stock
Min.: 1
Mult.: 1
Reel: 5 000

MOSFET Gate Drivers High-Side SMD/SMT WCSP6G-6 2 Driver 1 Output 2.7 V 28 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High-voltage high and low side driver for automotive applications 8 608In Stock
Min.: 1
Mult.: 1
Reel: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 650 mA 6.3 V 17 V 50 ns 30 ns - 40 C + 125 C A6387 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage high and low-side driver 2 613In Stock
Min.: 1
Mult.: 1
Reel: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6399 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Hi-Volt Half Bridge 5 761In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 270 mA 10 V 16.6 V 275 ns 150 ns - 40 C + 125 C L6571 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 4A dual low side MOSFET driver 7 559In Stock
Min.: 1
Mult.: 1
Reel: 2 500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT 2 Driver 2 Output 4 A 4.5 V 18 V 10 ns 10 ns - 40 C + 105 C PM8834 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SOLID STATE RELAY 1 421In Stock
Min.: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 700 mA 10 V 36 V 50 us 8 us - 40 C + 125 C VN330SP-E Tube
STMicroelectronics Gate Drivers Double Ch High Side 24V 58Vcc 50mOhm 1 861In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 2 A 8 V 36 V - 40 C + 150 C VND5T050AK-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers H-bridge motor driver for automotive DC motor driving 2 283In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MOSFET Gate Drivers Half-Bridge SMD/SMT PowerSSO-36 2 Driver 2 Output 51 A 4 V 28 V 250 ns 350 ns - 40 C + 150 C VNHD7008AY AEC-Q100 Reel, Cut Tape, MouseReel