LDO Voltage Controllers

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Input Voltage - Min Input Voltage - Max Output Voltage Output Current Load Regulation Output Type Number of Outputs Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments LDO Voltage Controllers Dual Sync Step-Down Controller A 595-TPS A 595-TPS51225CRUKT 2 463In Stock
Min.: 1
Mult.: 1
Reel: 3 000

5.5 V 24 V 5 V, 3.3 V Regulated Adjustable 1 Output 900 uA - 40 C + 85 C SMD/SMT WQFN-20 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Controllers 3A ULTRA LDO LINEAR REG 12 408In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 9.0V 0.5A 4 699In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4.5 V 14 V 9 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 7.0V 1A 4 425In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4.5 V 14 V 7 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers High Efficiency Regu lator Controller 125In Stock
Min.: 1
Mult.: 1

6 V 40 V 2.5 V to 35 V 600 mA Adjustable 3.7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 10.0V 0.5A 6 218In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4.5 V 14 V 10 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Controllers Progr. Ilim LDO Controller 8 167In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1.65 V 5.5 V 1.25 V Regulated Adjustable 1 Output - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 12.0V 1A 4 712In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4.5 V 14 V 12 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Precision LDO Linear 304In Stock
Min.: 1
Mult.: 1

4.5 V 40 V 2 V 450 mA - 5 mV Fixed 9.5 mA - 25 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices LDO Voltage Controllers Fast Tran Resp, L In V, Very L Drop Lin 44In Stock
Min.: 1
Mult.: 1

1.36 V 10 V 1.21 V to 9.7 V 10 A Adjustable 1 Output 12 mA 0 C + 70 C SMD/SMT SSOP-16 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 6.0V 1.5A 530In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4.5 V 8 V 6 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.0V 0.5A 2 387In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4.5 V 14 V 3 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments TPS7A1485PYBKR
Texas Instruments LDO Voltage Controllers 1-A low input and o utput voltage ultra 8 789In Stock
Min.: 1
Mult.: 1
Reel: 12 000

Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Controllers 5V/3.3V or Adjustable, High-Efficiency, 118In Stock
Min.: 1
Mult.: 1

3 V 16 V 3.3 V 2.5 A Regulated Adjustable, Fixed 1 Output 78 uA - 40 C + 85 C SMD/SMT SO-8 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.0V 1.5A 2 398In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4.5 V 8 V 3 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 8.0V 0.5A 4 563In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4.5 V 14 V 8 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers 150mA Sgl Output Lo Noise LDO Reg A 595- A 595-TLV717185PDQNT 9 480In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1.7 V 5.5 V 1.2 V to 5 V 150 mA 20 mV Fixed 1 Output 30 uA - 40 C + 85 C SMD/SMT X2SON-4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Single Output LDO 35 0mA Fixed 1.1V A 59 A 595-TPS72011DRVT 2 465In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1.1 V 4.5 V 900 mV to 3.6 V 800 mA - 15 uV/mA 38 uA - 40 C + 125 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 2.5V 1A 2 210In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4.5 V 14 V 2.5 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Controllers 40V 200mA LDO 1.8Vo 1 324In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Output SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 12.0V 0.5A 2 489In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4.5 V 14 V 12 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Dual Linear FET Cont roller 2 498In Stock
Min.: 1
Mult.: 1
Reel: 2 500

9 V 16 V 2.5 V 3 A Regulated Fixed 2 Output 2 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.8V 1A 4 535In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4.5 V 14 V 1.8 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 9.0V 1A 4 863In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4.5 V 14 V 9 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Controllers Super LDO, Regulator-Selectable 120In Stock
Min.: 1
Mult.: 1

3 V 36 V 3.3 V, 5 V, 12 V Regulated Fixed 1 Output - 40 C + 85 C Through Hole DIP-14 Tube