Nexperia Multiplexer Switch ICs

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs NCA9548ABY/SOT8041/HWQFN24 308In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4067BQ/SOT815/DHVQFN24 28 249In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051PW-Q100/SOT403/TSSOP16 14 825In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 10 V +/- 5 V +/- 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX1309ABQ/SOT403/TSSOP16 192In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multiplexer Switches SMD/SMT DHVQFN-16 4 Channel 5.5 V 1.151 kOhms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs 74HC4052D-Q100/SOT109/SO16 3 937In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Multiplexers/Demultiplexers SMD/SMT SO-16 4 Channel 2 x 1:4 2 V 10 V +/- 5 V +/- 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052PW-Q100/SOT403/TSSOP16 3 867In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 2 V 10 V +/- 5 V +/- 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053PW-Q100/SOT403/TSSOP16 65In Stock
5 000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 2 V 10 V +/- 5 V +/- 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051BQ-Q100/SOT763/DHVQFN 2 993In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 4.5 V 5.5 V +/- 5 V +/- 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX1309APW/SOT403/TSSOP16 169In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Multiplexer Switches SMD/SMT TSSOP-16 4 Channel 5.5 V 1.151 kOhms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518EBY/SOT8041/HWQFN24 191In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 85 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs CBT3253AD/SOT109/SO16 517In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 4.5 V 5.5 V 15 Ohms 6.3 ns 7.2 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX1308BQ-Q100/SOT763/DHVQFN1 194In Stock
3 000Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

NMUX1308 Multiplexers 8 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs 74HC4852BQ/SOT763/DHVQFN16 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4852BQ-Q100/SOT763/DHVQFN1 2 996In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G53GT/SOT833/XSON8 7 121In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Multiplexers/Demultiplexers SMD/SMT XSON-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4051BQ/SOT763/DHVQFN16 1 614In Stock
21 000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 1 V 6 V 375 Ohms 43 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX27518PW-Q100/SOT355/TSSOP2 196In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NCA9548APW-Q100/SOT355/TSSOP24 436In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NCA9548APW/SOT355/TSSOP24 432In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NCA9548ABY-Q100/SOT8041/HWQFN2 471In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051BQ/SOT763/DHVQFN16 153 621In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 2 V 10 V +/- 5 V +/- 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs ANALOG & LOGIC 3 525In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multiplexers/Demultiplexers SMD/SMT DHXQFN-16 4 Channel 2 x 4:1 2 V 10 V 405 ns 315 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 3 CIRCUIT IC SWITCH 2:1 160OHM 2 844In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs ANALOG & LOGIC 5 930In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multiplexers/Demultiplexers SMD/SMT DHXQFN-16 4 Channel 2 x 4:1 4.5 V 5.5 V 405 ns 315 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX1308BQ/SOT763/DHVQFN16 3 153In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NMUX1308 Multiplexers 8 Channel 1.5 V 5.5 V Reel, Cut Tape