onsemi Multiplexer Switch ICs

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Multiplexer Switch ICs SD/SDIO and MMC 6PDT 2 Port Multiplexer 4 882In Stock
Min.: 1
Mult.: 1
: 3 000

FSSD06 Multiplexers SMD/SMT MLP-24 2 Channel 1 x 2:1 1.65 V 3.6 V 6 Ohms 35 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C 31 393In Stock
Min.: 1
Mult.: 1
: 2 500

MC14053B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 3 V 18 V 1.05 kOhms 550 ns 550 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 2 460In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVX8053 Multiplexers/Demultiplexers SMD/SMT SOIC-16 3 Channel 2.5 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 1 661In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVXT4053 Multiplexers/Demultiplexers SMD/SMT SOIC-16 6 Channel 3 x 2:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 3 242In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVXT4052 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 4:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 2 355In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVX4053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 6 Channel 3 x 2:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 2 569In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVXT8051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel
onsemi NLV14052BDTR2G
onsemi Multiplexer Switch ICs ANALOG MULTIPLEXERS/DEMUL 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

MC14052B Multiplexers/Demultiplexers AEC-Q100 Reel, Cut Tape

onsemi Multiplexer Switch ICs LOG CMOS MLTIPLXR ANALOG 2 490In Stock
Min.: 1
Mult.: 1
: 2 500

MC74HCT4852A Analog Mux/Demux SMD/SMT TSSOP-16 1 Channel 4.5 V 5.5 V 550 Ohms - 55 C + 125 C Reel, Cut Tape

onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C 15 236In Stock
Min.: 1
Mult.: 1
: 2 500

MC74VHC4051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 200 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C 22 833In Stock
Min.: 1
Mult.: 1
Max.: 1 470
: 2 500

MC14051B Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 18 V 1.05 kOhms 700 ns 700 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C 8 903In Stock
Min.: 1
Mult.: 1
: 2 500

MC14051B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 18 V 1.2 kOhms 700 ns 700 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 3-18V DP4T Analog Sw -55 to 125 deg C 11 680In Stock
7 500Expected 09/06/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

MC14052B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 3 V 18 V 1.05 kOhms 600 ns 600 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C 5 993In Stock
Min.: 1
Mult.: 1

MC14053B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 3 V 18 V 1.05 kOhms 550 ns 550 ns - 55 C + 125 C Tube

onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C 39 689In Stock
Min.: 1
Mult.: 1
Max.: 3 400
: 2 500

MC74HC4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 190 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C 21 466In Stock
Min.: 1
Mult.: 1
: 2 500

MC74HC4066A Multiplexers/Demultiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 2 V 12 V 70 Ohms 25 ns 25 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 4 260In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVX4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V ANLG Mux/Demux -55 to 125deg C 1 271In Stock
Min.: 1
Mult.: 1

MC14067B Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-24 16 Channel 1 x 16:1 3 V 18 V 1.05 kOhms 600 ns 625 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V Quad 2 CHNL Mux/Demux -55 to 125 643In Stock
Min.: 1
Mult.: 1

MC14551B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 3 V 18 V 1.05 kOhms - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C 2 798In Stock
Min.: 1
Mult.: 1
: 1 000

MC74HC4051A Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-16 8 Channel 1 x 8:1 2 V 6 V 190 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 564In Stock
Min.: 1
Mult.: 1

MC74LVX4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Tube

onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 63In Stock
672Expected 18/08/2026
Min.: 1
Mult.: 1

MC74LVX4051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 859In Stock
Min.: 1
Mult.: 1

MC74LVX4052 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 4:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Tube

onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 3 082In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVX8051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.5 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 2 068In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVX8053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 6 Channel 3 x 2:1 2.5 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel