onsemi Power Switch ICs - Power Distribution

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
onsemi Power Switch ICs - Power Distribution AUTOMOTIVE DRIVER 9 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High-side Driver 4 Output 1.2 A 1 Ohms 35 us 30 us - 40 C + 125 C SMD/SMT WQFN-20 NCV760040 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 2 987In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Output 2.1 A 500 mA to 2.1 A 110 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT UDFN-6 NCP380 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution 24V/5A PROTECTION SWITCH WITH OVP/OTP/OCP FUNCTION 1 910In Stock
Min.: 1
Mult.: 1
Reel: 3 000

5 Output 2 A 20 mOhms 3.6 V to 24 V - 40 C + 85 C SMD/SMT WLCSP-16 FPF2266 Reel, Cut Tape

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 229 766In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side 1 Output 2.1 A 500 mA to 2.1 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 72 141In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side 1 Output 1 A 500 mA to 2.1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 3A LOAD SWITCH 95 990In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Load Switch 1 Output 3 A 50 mOhms 4 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-8 NCP330 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SOLITUDE 790 MCM 40 438In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Load Switch 1 Output 8 A 9 mOhms 3.5 ms 10 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-14 NCP45790 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution DUAL SELF-PROTECTED LS DRIVER 19 082In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Low Side 1 Output 5.9 A 5.9 A 460 mOhms 31 us 140 us 12 V - 40 C + 150 C SMD/SMT SOIC-8 NCV8412 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution Full Function Load Switches 34 816In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Load Switch 1 Output 20 mA 100 mA 1.2 Ohms 50 us 500 ns 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT SC-70-5 FPF2004 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution BASSANOVA SNOWCHICK - H 20 245In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Load Switch 1 Output 14 A 12.1 mOhms 1.52 ms 20 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-12 NCP45541 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 40V 1.2A HIGH SIDE DVR 41 405In Stock
Min.: 1
Mult.: 1
Reel: 2 500

High Side 1 Output 300 mA 1.2 A 700 mOhms 140 us 170 us 5 V to 34 V - 40 C + 150 C SMD/SMT SOIC-8 NCV8461 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 86 881In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side 1 Output 2.1 A 500 mA 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 78 398In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side 1 Output 1 A 500 mA 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-5 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45524IMNTWG-H 47 569In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Load Switch 1 Output 6 A 31.7 mOhms 1.33 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 NCP45524 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 59 616In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side 1 Output 2.1 A 1.5 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45560IMNTWG-L 95 824In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Load Switch 1 Output 17 A 6.8 mOhms 2.15 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-12 NCP45560 Reel, Cut Tape, MouseReel
onsemi NCP45520IMNTWG-L
onsemi Power Switch ICs - Power Distribution NCP45520IMNTWG-L 26 578In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Load Switch 1 Output 10.5 A 22.5 mOhms 1.33 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT NCP45520 Reel, Cut Tape, MouseReel
onsemi NCP45750IMN24TWG
onsemi Power Switch ICs - Power Distribution 750 MCM 40 666In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Load Switch 1 Output 10 A 7 mOhms 2.5 ms 10 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT NCP45750 Reel, Cut Tape, MouseReel
onsemi NCV8452STT1G
onsemi Power Switch ICs - Power Distribution 40V SINGLE CHANNEL HS DRIVER 32 151In Stock
Min.: 1
Mult.: 1
Reel: 1 000

High Side 1 Output 500 mA 1 A 400 mOhms 120 us 120 us 5 V to 34 V - 40 C + 150 C SMD/SMT SOT-223-4 NCV8452 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SINGLE OCP 35 022In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side 1 Output 2.1 A 500 mA to 2.1 A 110 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT NCP380 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SINGLE OCP 27 708In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side 1 Output 2.1 A 500 mA to 2.1 A 110 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-6 NCP380 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 23 209In Stock
Min.: 1
Mult.: 1
Reel: 3 000

High Side 1 Output 1 A 1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-5 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 28V OVP with low Rdson 3 565In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Over-Voltage Protection 1 Output 5 A 20 mOhms 2 ms 40 ns 2.8 V to 23 V - 40 C + 85 C SMD/SMT WLCSP-12 FPF3380 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution IntelliMAX Slew Rate Cont'd Load Switch 5 699In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Load Switch 1 Output 3 A 110 mOhms 4.4 ms 35 ms 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF1048 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 2A Ultra-Small Load AutoDischarge Switch 17 927In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Load Switch 1 Output 2 A 420 mOhms 116 us 1.2 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-4 NCP335 Reel, Cut Tape, MouseReel