MACOM RF Amplifier

Results: 711
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM CGY2144UH/C2
MACOM RF Amplifier Wideband Amplifier,Die,DC-54GHz
10In Stock
Min.: 10
Mult.: 10
MACOM MAAP-011378-DIE
MACOM RF Amplifier Power Amplifier,20-55 GHz,0.5W,Bare Die 50In Stock
75Expected 26/02/2026
Min.: 25
Mult.: 25

MACOM RF Amplifier Amplifier,Driver,HTB,.5W27dBm,SOT-89-3LD 690In Stock
Min.: 1
Mult.: 1
Reel: 1 000

250 MHz to 4 GHz 6 V 225 mA 15 dB 3 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 28.5 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape
MACOM MAAL-011161-TR0100
MACOM RF Amplifier Amplifier, LPNA, 2-18GHz, 5mmPQFN 63In Stock
Min.: 1
Mult.: 1
Reel: 100
Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,1-6 GHz, 3mm-16LD QFN ,1K Reel 501In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape
MACOM RF Amplifier 35W GaN MMIC 28V 9 to 10GHz Flange
240In Stock
Min.: 1
Mult.: 1

9 GHz to 11 GHz 28 V 1.5 A 23 dB Power Amplifiers Screw GaN - 23 dBm - 40 C + 150 C Tray
MACOM RF Amplifier Power Amplifier,5mm-32LD,500 pcs reel 1 080In Stock
Min.: 1
Mult.: 1
Reel: 500

28.5 GHz to 31 GHz 6 V 2.8 A 25 dB Power Amplifiers SMD/SMT AQFN-32 GaAs 34.5 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Amplifier,5-1218 MHz,15dB,SOT-89,1K Reel 3 573In Stock
Min.: 1
Mult.: 1
Reel: 1 000

5 MHz to 1.218 GHz 5 V 95 mA 15 dB 2.3 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-1218 MHz, 12dB, TR-1000 1 987In Stock
Min.: 1
Mult.: 1
Reel: 1 000

5 MHz to 1.218 GHz 5 V 105 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Power Amplifier,Ceramic,7-Lead 57In Stock
Min.: 1
Mult.: 1
Reel: 50

2 GHz to 6 GHz 8 V 475 mA 19 dB Power Amplifiers SMD/SMT GaAs 27 dBm 39 dBm - 20 C + 85 C Reel, Cut Tape
MACOM RF Amplifier MMIC, GaN HEMT, G28V5, 50W, 5.2-5.9GHz,
28In Stock
Min.: 1
Mult.: 1
Reel: 10

5 GHz to 5.9 GHz 28 V 18.96 mA 27.1 dB Power Amplifiers SMD/SMT QFN-32 GaN - 65 C + 225 C Reel, Cut Tape
MACOM RF Amplifier Amplifier,GaN,50W,CW 84In Stock
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 100 mA 16.8 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 120 C MAGX-100027 Bulk


MACOM RF Amplifier Amplifier,PA,4W,28-31GHz,0.5K Reel
433In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
MACOM RF Amplifier 1.8-3.9GHz SWITCH LNA MODULE 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1.8 GHz to 3.9 GHz 5 V 255 mA 33 dB 1.2 dB Low Noise Amplifiers SMD/SMT QFN-32 Si 19 dBm 32 dBm - 40 C + 105 C Reel, Cut Tape
MACOM RF Amplifier Transistor,GaN,100W,CW 87In Stock
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 200 mA 18.5 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 85 C MAGX-100027 Bulk
MACOM RF Amplifier MMIC, GaN HEMT, QFN, G40V4, 5.2-5.9GHz,
25In Stock
Min.: 1
Mult.: 1
Reel: 10

5 GHz to 5.9 GHz 21.4 dB SMD/SMT QFN-48 GaN + 225 C Reel, Cut Tape, MouseReel
MACOM AL7
MACOM RF Amplifier 20-550MHz NF5.0dB VSWR: 1.1:1 4In Stock
Min.: 1
Mult.: 1

Si Bulk
MACOM MAAP-010169-001SMB
MACOM RF Amplifier Assembly,Fixture,Test,SMB,2-6GHz, 1In Stock
Min.: 1
Mult.: 1
2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C
MACOM SMA81
MACOM RF Amplifier 20-250MHz NF 2.6dB Gain 26.0dB 109In Stock
Min.: 1
Mult.: 1

Si Bulk


MACOM RF Amplifier Amplifier,Surface Mount 8In Stock
Min.: 1
Mult.: 1

Si


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk


MACOM RF Amplifier 100-1200MHz NF 1.8dB Gain 14dB 8In Stock
Min.: 1
Mult.: 1

Si Bulk

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 8.0dB 7In Stock
Min.: 1
Mult.: 1

Si Bulk

MACOM RF Amplifier 5-500MHz NF 2.4dB Gain 16dB 20In Stock
Min.: 1
Mult.: 1

1 MHz to 600 MHz 15 V 9 mA 16 dB 2.4 dB Through Hole TO-8-4 Si - 1 dBm 11 dBm Bulk


MACOM RF Amplifier 3-500MHz NF:3.4dB VSWR: 1.7:1 9In Stock
Min.: 1
Mult.: 1

3 MHz to 500 MHz 15 V 52 mA 17 dB 3.4 dB General Purpose Amplifiers Through Hole TO-8-4 Si 20 dBm 31 dBm - 40 C + 125 C Bulk