NCV7390DB0R2G

onsemi
863-NCV7390DB0R2G
NCV7390DB0R2G

Mfr.:

Description:
CAN Interface IC NCV7390 IN SOIC-16

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 634
Expected 07/04/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €
4,76 € 47,60 €
4,44 € 111,00 €
3,90 € 390,00 €
3,70 € 925,00 €
3,32 € 1 660,00 €
3,01 € 3 010,00 €
Full Reel (Order in multiples of 3000)
2,57 € 7 710,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: CAN Interface IC
RoHS:  
NCV7390
SMD/SMT
SOIC-16
1 Driver
1 Receiver
3 V
5.5 V
- 40 C
+ 125 C
1.5 mA
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: CAN
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 500 ns
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NCV7390 CAN Interface IC

onsemi NCV7390 CAN Interface IC is designed for systems according to the International Standard ISO11992-1. This transceiver IC provides a point-to-point connection for serial data interchange between the towing and towed vehicle or other similar automotive applications. The NCV7390 transceiver is the interface between a Controller Area Network (CAN) protocol controller and the physical bus. This device provides differential transmit capability but allows switching in error conditions to a single-wire transmitter and/or receiver. The NCV7390 interface IC is suited for 12V and 24V battery system applications. This CAN interface IC features Low Electromagnetic Emission (EME) and high electromagnetic susceptibility, ground shift robustness, and thermal protection. The NCV7390 interface IC is AEC-Q100 qualified, PPAP capable, and Pb-free. This IC is well-suited for in-vehicle networking, automotive, and the interface between truck and trailer.