Interface - I/O Expanders

Results: 633
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Diodes Incorporated Interface - I/O Expanders 24-bit I2C-bus I/O Expander
13 250On Order
Min.: 1
Mult.: 1
: 3 500

PIO4IO SMD/SMT TQFN-32 I2C, Serial 24 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
NXP Semiconductors Interface - I/O Expanders 8bit IO Expander Low Voltage XQFN
35 000Expected 09/07/2026
Min.: 1
Mult.: 1
: 4 000

PCA6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in HWQFN24 package
20 997On Order
Min.: 1
Mult.: 1
: 6 000

PCA6416 SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-BIT I2C-BUS SMBus LW Voltage GPIO
11 996Expected 21/09/2026
Min.: 1
Mult.: 1
: 6 000

PCA9575 SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.1 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 6 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HWQFN24 package
18 000Expected 09/07/2026
Min.: 1
Mult.: 1
: 6 000

PCAL9539A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in HWQFN24 package
22 826On Order
Min.: 1
Mult.: 1
: 6 000

PCAL9555A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander R 595-TCA9535PWR
7 817On Order
Min.: 1
Mult.: 1
: 2 000

PCA9535 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus L o-Pwr I/O Expander
3 970Expected 16/07/2026
Min.: 1
Mult.: 1
Max.: 100
: 2 000

TCA9538 SMD/SMT TSSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER
5 990On Order
Min.: 1
Mult.: 1
: 3 000

TCAL9538 SMD/SMT UQFN-16 I2C, Serial, SMBus 9 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C
2 485Expected 30/06/2026
Min.: 1
Mult.: 1
: 2 500

MAX7315 SMD/SMT TQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit SPI bus I/O e xpander with interr
4 968Expected 23/06/2026
Min.: 1
Mult.: 1
Max.: 100
: 5 000

TXE8116 SMD/SMT VSSOP-24 SPI 16 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 124 C Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders ANALOG & LOGIC
14 203Expected 20/07/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-BIT I2C FM TP GPIO INT RST
5 974Expected 22/06/2026
Min.: 1
Mult.: 1
: 6 000

PCA9538 SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8b I2C BUS INTERUPT
2 450Expected 06/07/2026
Min.: 1
Mult.: 1
: 2 500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN16 package
10 000Expected 13/07/2026
Min.: 1
Mult.: 1
: 5 000

PCAL6408A SMD/SMT X2QFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8it I SqrC-bus/SMBus low power I/O port
4 974Expected 03/06/2026
Min.: 1
Mult.: 1
: 6 000

PCAL9538A SMD/SMT HVQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN24 package
6 000Expected 01/06/2026
Min.: 1
Mult.: 1
: 6 000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape 2 kV
onsemi Interface - I/O Expanders REMOTE 16-BIT I/O EXPANDER FOR I2C BUS WITH INTERRUPT (TSSOP)
2 400Expected 03/06/2027
Min.: 1
Mult.: 1
: 2 500

NLA9555 SMD/SMT TSSOP-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape

Kinetic Technologies Interface - I/O Expanders Low Voltage 16-Bit I2C-bus I/O Expander
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

KTS1622 SMD/SMT FO-WLP55-25 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 8-Bit I/O Port Expande
195Expected 04/06/2026
Min.: 1
Mult.: 1

MAX7310 SMD/SMT QSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 125 C Tube With ESD Protection
Nexperia Interface - I/O Expanders NCA6416BY-Q100/SOT8041/HWQFN24
50On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders I/O EXPANDER I2C Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 2 000

PCA9506 SMD/SMT HVQFN-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-BIT I2C FM TP GPIO RST
5 416Expected 25/06/2026
Min.: 1
Mult.: 1
: 6 000

PCA9557 SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-BIT I2C FM+ QB
2 500Expected 02/06/2026
Min.: 1
Mult.: 1
: 2 500

PCA9671 SMD/SMT TSSOP-24 I2C, Serial 16 I/O Without Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders I2C I/O EXPANDER GP
2 000Expected 03/08/2026
Min.: 1
Mult.: 1
: 2 000

PCA9698 SMD/SMT HVQFN-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV