NCN5150MNTWG

onsemi
863-NCN5150MNTWG
NCN5150MNTWG

Mfr.:

Description:
Interface - Specialised NCN5150 QFN OAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 902

Stock:
4 902
Can Dispatch Immediately
On Order:
5 000
Expected 14/04/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,10 € 2,10 €
1,81 € 18,10 €
1,71 € 42,75 €
1,57 € 157,00 €
1,50 € 375,00 €
1,44 € 720,00 €
1,38 € 1 380,00 €
Full Reel (Order in multiples of 2500)
1,30 € 3 250,00 €
1,24 € 6 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Interface - Specialised
RoHS:  
MBUS Transceiver
3.6 V
3.3 V
15 mA
- 40 C
+ 85 C
SMD/SMT
QFN-20
Brand: onsemi
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transceivers
Product Type: Interface - Specialized
Series: NCN5150
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

NCN5150 Wired M-BUS Slave Transceivers

onsemi NCN5150 Wired M-BUS Slave Transceivers provide all of the functions needed to satisfy the European Standards EN 13757−2 and EN 1434−3 describing the physical layer requirements for M-BUS. It includes a programmable power level of up to 2 (SOIC version) or 6 (NQFP version) unit loads, which are available for use in external circuits through a 3.3 V LDO regulator. onsemi NCN5150 Wired M-BUS Slave Transceivers can provide communication up to the maximum M-BUS communication speed of 38,400 baud (half-duplex).