AS6040-BQFM

ScioSense
135-AS6040-BQFM
AS6040-BQFM

Mfr.:

Description:
Sensor Interface Ultrasonic flow converter with HV AFE & CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97
Can Dispatch Immediately
On Order:
500
Expected 21/04/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,21 € 7,21 €
6,92 € 69,20 €
6,36 € 159,00 €
6,14 € 614,00 €
Full Reel (Order in multiples of 500)
5,71 € 2 855,00 €
5,41 € 5 410,00 €
2 500 Quote

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Sensor Interface
RoHS:  
Reel
Cut Tape
Brand: ScioSense
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: AS6040
Factory Pack Quantity: 500
Subcategory: Interface ICs
Part # Aliases: 502720005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026801000
USHTS:
8542390090
ECCN:
EAR99

AS6040 Ultrasonic Flow Meter for Gas Meters

ScioSense AS6040 Ultrasonic Flow Meter for Gas Meters is a solution dedicated to gas meters and is suitable for water meters as well. The system is made of four major blocks: supervisor, front-end, post-processing, and interface. The supervisor manages all tasks and is the master of the whole system, making the AS6040 autonomous. The front-end integrates a high-voltage driver, an integrated PGA and an offset-stabilized comparator in the receive path, a precision TDC for the time-of-flight measurement, amplitude measurement as well as an RDC unit for temperature measurement.

UFC ST Nucleo Shields Expansion Boards

ScioSense UFC ST Nucleo Shields Expansion Boards can easily be combined with ST development kits and ScioSense evaluation kits. The boards feature two rows of connectors that fit into the ST Nucleo boards. An additional connector is available to use with the PICOPROG interface. Shields are available for TDC-GP30YA-F01 (with flow firmware), AS6031, and AS6040.