TSSOP-28 USB Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
FTDI USB Interface IC HID-class USB UART I2C Bridge IC 4 992In Stock
Min.: 1
Mult.: 1
Max.: 70

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT TSSOP-28 USB 2.0 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s 2.97 V 5.5 V - 40 C + 85 C Tube
FTDI USB Interface IC USB Device Controler w/ Parallel Bus IC 10 786In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 2 500

FT120 USB Controllers Peripheral Controller SMD/SMT TSSOP-28 USB 2.0 Full Speed (FS) 1 Mb/s, 12 Mb/s 4 V 5.5 V 5 mA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC HID-class USB UART I2C Bridge IC 1 894In Stock
2 500Expected 05/06/2026
Min.: 1
Mult.: 1
Max.: 480
: 2 500

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT TSSOP-28 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Device Controler w/ Parallel Bus IC Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500

FT120 USB Controllers Peripheral Controller SMD/SMT TSSOP-28 USB 2.0 Full Speed (FS) 1 Mb/s, 12 Mb/s 4 V 5.5 V 5 mA, 8 mA - 40 C + 85 C Tube