SN74LVC16373 Series Latches

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches 16B Trans D Type Lat ch 1 848In Stock
Min.: 1
Mult.: 1
Reel: 2 000

D-Type Latch LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 8 ns at 2.7 V, 7 ns at 3.3 V 40 uA 32 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74LVC16373DL A 595-SN74LVC16373DL 430In Stock
Min.: 1
Mult.: 1
Reel: 1 000

D-Type Latch LVC 1 Circuit 1 Line SSOP-48 Non-Inverting 8 ns at 2.7 V, 7 ns at 3.3 V 40 uA 32 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transp D-Type A 595-SN74LVC16373DGGR A 595-SN74LVC16373DGGR Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

D-Type Transparent Latch LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 8 ns at 2.7 V, 7 ns at 3.3 V 40 uA 32 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74LVC16373DL A 595-SN74LVC16373DLR Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 25

D-Type Latch LVC 1 Circuit 1 Line SSOP-48 Non-Inverting 8 ns at 2.7 V, 7 ns at 3.3 V 40 uA 32 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Tube