Bus Transceivers

Results: 1 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74LVCH1T45GW/SOT363/SC-88 34 418In Stock
39 000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

LVCH 29.5 ns TSSOP-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver 4 376In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State ALVC 4.2 ns TSSOP-48 24 mA - 24 mA 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver 5 190In Stock
Min.: 1
Mult.: 1

ALVC 4.2 ns SSOP-48 3 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver 1 196In Stock
Min.: 1
Mult.: 1
Reel: 1 000

3-State ALVC 2 Circuit 6.7 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 3.3 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver 946In Stock
Min.: 1
Mult.: 1

FCT 5 ns TSSOP-48 4.5 V 5.5 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver 3 930In Stock
Min.: 1
Mult.: 1
Reel: 2 000

FCT 5 ns TSSOP-48 64 mA - 32 mA 2.7 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver 1 062In Stock
Min.: 1
Mult.: 1
Reel: 1 000

FCT 5 ns SSOP-48 64 mA - 32 mA 2.7 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers Octal Bidirectional Transceiver 1 515In Stock
Min.: 1
Mult.: 1
Reel: 3 000

FCT QSOP-20 Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs 1 977In Stock
Min.: 1
Mult.: 1
Reel: 2 000

LVCH TSSOP-48 Reel, Cut Tape

Toshiba Bus Transceivers 74HC CMOS logic IC series SOIC14 Octal Bus Transceiver (3-State) 2 841In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HC SOIC-14 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Pb-F CMOS LOGIC IC SERIES SOIC14 NAND Gate 2 377In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State HCT 8 Circuit 11 ns SOIC-14 TTL TTL 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Pb-F LCX TSSOP 20 CMOS LOGIC 4 003In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LCX Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Octal Transceiver, TSSOP20B 9 142In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3-State VHC 8 Circuit 4 ns TSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Pb-F 74VHC CMOS logic IC series Octal Schmitt Bus Transceiver 5 914In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3-State VHCV 8 Circuit 3.8 ns TSSOP-20 16 mA - 16 mA 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidir Trans 9 913In Stock
Min.: 1
Mult.: 1
Reel: 1 000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 16-Bit Bidir Trans 1 760In Stock
4 000Expected 31/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

3-State 74LCX 2 Circuit 5.2 ns TSSOP-48 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Bidirectional Trans 6 538In Stock
2 120Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 8-Bit Dual Supply Configurable Voltage Interface Transceiver w 3-STATE Outputs 5 708In Stock
5 000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

3-State LVXC 2 Circuit 8.5 ns TSSOP-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 3 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Dual Supply 8-Bit Signal Translator 5 723In Stock
Min.: 1
Mult.: 1
Reel: 3 000

3-State FXL 1 Circuit 5.7 ns DQFN-24 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Dual Supply 8-Bit Voltage Translator 5 521In Stock
36 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

3-State FXL 1 Circuit 8.5 ns DQFN-20 4 uA - 4 uA 1.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Transceivers 1 506In Stock
Min.: 1
Mult.: 1
Reel: 1 000

3-State ABT 2 Circuit 3.8 ns SSOP-48 TTL TTL 48 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75160BDW 1 878In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT245D/SOT163/SO20 965In Stock
4 000Expected 08/02/2027
Min.: 1
Mult.: 1
Reel: 2 000

3-State ABT 1 Circuit 4.2 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 3.3V/5V ECL Diff 184In Stock
1 666Expected 12/06/2026
Min.: 1
Mult.: 1

No 100EP SOIC-8 3 V 5.5 V - 40 C + 85 C Tube

onsemi Bus Transceivers 3.3V/5V ECL Diff 2 069In Stock
Min.: 1
Mult.: 1
Reel: 2 500

No 100EP TSSOP-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel