Bus Transceivers

Results: 1 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt A ALT 595-SN74LVT245BPWR 21In Stock
2 000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

3-State LVT 8 Circuit 2.3 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad Bus Transceiver 389In Stock
2 000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Open Collector 24 ns SOIC-16 TTL TTL 100 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus ALT 595-SN 75ALS162DW ALT 595-SN75ALS162DW 22In Stock
Min.: 1
Mult.: 1

3-State ALS 20 ns SOIC-24 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt 840In Stock
Min.: 1
Mult.: 1

3-State AC 8 Circuit 106 ns PDIP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Tri-St 1 119In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State ACT 8 Circuit 10.6 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal 25-Ohm Bus Tra nsceivers 225In Stock
Min.: 1
Mult.: 1

3-State BCT 8 Circuit 7.2 ns SOIC-24 TTL TTL 24 mA - 3 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 1 664In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State ALVC 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 2 659In Stock
Min.: 1
Mult.: 1
Reel: 3 000

3-State ALVC 8 Circuit 3.6 ns VQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SN74LVTH16245ADL 308In Stock
Min.: 1
Mult.: 1

3-State LVT 2 Circuit 2.4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3 V ABT 16-Bit Bus Xcvr/Reg A 595-SN74 A 595-SN74LVTH16646DL 996In Stock
Min.: 1
Mult.: 1
Reel: 1 000

3-State LVTH 2 Circuit 4.7 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 106In Stock
Min.: 1
Mult.: 1

3-State ALS 20 ns PDIP-20 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Nexperia Bus Transceivers 74LVCH1T45GS/SOT1202/X2SON6 7 920In Stock
Min.: 1
Mult.: 1
Reel: 5 000

LVCH 8.2 ns XSON-6 1.2 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Sp CMOS Octal Inv Octal Inv Bus Xcvr 406In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 90 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Bus A 595-CY74 FCT245ATSOC A 595-CY74FCT245ATSOC 3 225In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State FCT 8 Circuit 4.6 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 25Ohm Octal A 595-SN 74ABTH25245DW A 595-SN74ABTH25245DW 579In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State ABTH 8 Circuit 3.5 ns SOIC-24 TTL TTL 188 mA - 80 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 297In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 13 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC652APW A 595-SN74LVC652APW 980In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 9bit Bus A 595-SN74L VC863ADW A 595-SN74LVC863ADW 1 987In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State LVC 1 Circuit 6.8 ns TSSOP-24 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCH245ADW 2 925In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State LVCH 8 Circuit 7 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal w/Tri-St Out A 595-SN74LVCR2245APW A 595-SN74LVCR2245APWT 1 290In Stock
Min.: 1
Mult.: 1

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers 16bit ABT A 595-SN74 LVTH16543DLR A 595-SN74LVTH16543DLR 510In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 3.7 ns at 2.7 V SSOP-56 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube

Diodes Incorporated Bus Transceivers Octal Transceiver Bus Hold 3-State 4 969In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3-State LVCH 3.8 ns at 3.3 V TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 969In Stock
Min.: 1
Mult.: 1

FCT 4.1 ns TSSOP-48 4.5 V 5.5 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 848In Stock
Min.: 1
Mult.: 1
Reel: 1 000

FCT SSOP-48 Reel, Cut Tape
Texas Instruments Bus Transceivers Auto Cat Octal Bus X cvr A 595-SN74AHC24 A 595-SN74AHC245QPWRQ1 1 999In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State AHC 1 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel