Reel Logic Gates

Results: 3 792
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 4-ch 4-input 4.5-V t o 5.5-V NAND gates 2 331In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2 275In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-ch 4-input 2-V t o 6-V 5.2 mA drive s 2 235In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate HC 8 Input SOIC-14 2 Output 45 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 1 975In Stock
Min.: 1
Mult.: 1
: 2 000

OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 13 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 1 992In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 195 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 2 373In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate HC 8 Input SOIC-14 1 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1 997In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 5.5-V high-speed (9 2 223In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V t o 6-V 5.2 mA drive s 2 438In Stock
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate HC 9 Input SOIC-14 3 Output 35 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-V to 6-V buf fers with 3-state ou 2 470In Stock
Min.: 1
Mult.: 1
: 2 500

4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT AND GATE 2 013In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2 314In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Ch 4-Input 2V to 6 V 5.2mA Drive Str 2 447In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate HC 8 Input SOIC-14 2 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 1 261In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input NAND ga tes with Schmitt-tr 1 985In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 1 942In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 1 Gate HC 8 Input TSSOP-14 1 Output 45 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1 842In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive two-chann el 1.1V-to-3.6V con 2 596In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3 000

Configurable 2 Gate LVC 4 Input TSSOP-16 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D4011BPW A 595-CD40 A 595-CD4011BPW 66 385In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Configurable Multi F unction Gate A 595- A 595-SN74LVC1G57DCKR 282 730In Stock
Min.: 1
Mult.: 1
: 3 000

Configurable 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG DUAL 2 INPUT AND 2 910In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 7.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG DUAL INPUT AND PBFREE 2 108In Stock
96 000On Order
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates DUL 2 INPUT OR 2 439In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
STMicroelectronics Logic Gates Rad-hard plastic Quad two-input AND gate, not Flight Models 28In Stock
Min.: 1
Mult.: 1
: 10

Reel, Cut Tape

Toshiba Logic Gates CMOS LOGIC IC 213 152In Stock
Min.: 1
Mult.: 1
: 2 500

OR 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel