IS25LP256E Series NOR Flash

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 4 525In Stock
Min.: 1
Mult.: 1
Max.: 16

SMD/SMT WSON-8 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 477In Stock
Min.: 1
Mult.: 1
Max.: 200
SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 3 385In Stock
Min.: 1
Mult.: 1
Max.: 50
Reel: 4 000

SMD/SMT WSON-8 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, dedicated reset pin 815In Stock
Min.: 1
Mult.: 1
Max.: 200
SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS,reset pin, T & R, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C Reel

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, dedicated reset pin, T & R Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOP-16 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape